CONN SDR 14POS R/A RECEPT - 12214-5150-00PL
| Digi-Key Part Number | 12214-5150-00PL-ND |
100 |
5.28000 |
Extended Price
528.00 |
| Manufacturer Part Number | 12214-5150-00PL | |||
| Description | CONN SDR 14POS R/A RECEPT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12214-5150-00PL |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 122, SDR |
| Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | Vendor Undefined |
| Other Names |
12214 5150 00PL 12214515000PL |
CONN SDR 14POS R/A RECEPT - 12214-5150-00PL (12214-5150-00PL-ND)
Related parts :CONN SDR 14POS R/A RECEPT - 12214-5150-00PL
Order 'conn sdr 14pos r/a recept - 12214-5150-00PL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 12214-5150-00PL-ND.
CONN SDR 14POS R/A RECEPT - 12214-5150-00FR
Order 'conn sdr 14pos r/a recept - 12214-5150-00FR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSDR14-ND.
CONN SDR 14POS R/A RECEPT - 12214-5110-00FR
Order 'conn sdr 14pos r/a recept - 12214-5110-00FR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 12214-5110-00FR-ND.
CONN SDR 26POS R/A RECEPT - 12226-5150-00PL
Order 'conn sdr 26pos r/a recept - 12226-5150-00PL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 12226-5150-00PL-ND.
CONN SDR 50POS R/A RECEPT - 12250-5150-00PL
Order 'conn sdr 50pos r/a recept - 12250-5150-00PL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 12250-5150-00PL-ND.
CONN SDR 14POS R/A RECEPT SMD - 12214-8250-00PL
Order 'conn sdr 14pos r/a recept smd - 12214-8250-00PL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 12214-8250-00PL-ND.
CONN SDR 14POS R/A RECEPT SMD - 12214-8210-00FR
Order 'conn sdr 14pos r/a recept smd - 12214-8210-00FR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 12214-8210-00FR-ND.
CONN SDR 14POS R/A RECEPT SMD - 12214-8250-00FR
Order 'conn sdr 14pos r/a recept smd - 12214-8250-00FR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSDS14-ND.
CONN SDR 26POS R/A RECEPT - 12226-5150-00FR
Order 'conn sdr 26pos r/a recept - 12226-5150-00FR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSDR26-ND.
CONN SDR 50POS R/A RECEPT - 12250-5150-00FR
Order 'conn sdr 50pos r/a recept - 12250-5150-00FR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSDR50-ND.
CONN SDR 14POS VERT RECEPT - 12214-1110-00FR
Order 'conn sdr 14pos vert recept - 12214-1110-00FR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 12214-1110-00FR-ND.
CONN SDR 14POS VERT RECEPT - 12214-1150-00FR
Order 'conn sdr 14pos vert recept - 12214-1150-00FR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSDV14-ND.
CONN SDR 26POS R/A RECEPT SMD - 12226-8250-00PL
Order 'conn sdr 26pos r/a recept smd - 12226-8250-00PL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 12226-8250-00PL-ND.
CONN SDR 26POS R/A RECEPT - 12226-1110-00FR
Order 'conn sdr 26pos r/a recept - 12226-1110-00FR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 12226-1110-00FR-ND.
CONN SDR 26POS R/A RECEPT - 12226-5110-00FR
Order 'conn sdr 26pos r/a recept - 12226-5110-00FR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 12226-5110-00FR-ND.
Send this link via E-Mail
Help With This Screen