CONN MINI-D 36POS VERT RECPT - 10236-6202VC - Connectors
| Digi-Key Part Number | 10236-6202VC-ND |
500 |
6.22500 |
Extended Price
3112.50 |
| Manufacturer Part Number | 10236-6202VC | |||
| Description | CONN MINI-D 36POS VERT RECPT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 10236-6202VC |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Latch Lock, Shielded |
| Flange Feature | Insert, Threaded (M2.5) |
| Mounting Type | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 102, MDR |
| Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
10236 6202VC 102366202VC |
CONN MINI-D 36POS VERT RECPT - 10236-6202VC (10236-6202VC-ND) - Connectors
Related parts Connectors :CONN MINI-D 36POS VERT RECPT - 10236-6202VC
Order 'conn mini-d 36pos vert recpt - 10236-6202VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10236-6202VC-ND.
CONN MINI-D 36POS VERT RECPT - 10236-2200PE
Order 'conn mini-d 36pos vert recpt - 10236-2200PE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10236-2200PE-ND.
CONN MINI-D 36POS VERT RECPT - 10236-2200VE
Order 'conn mini-d 36pos vert recpt - 10236-2200VE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10236-2200VE-ND.
CONN MINI-D 36POS VERT RECPT - 10236-2210PE
Order 'conn mini-d 36pos vert recpt - 10236-2210PE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10236-2210PE-ND.
CONN MINI-D 36POS VERT RECPT - 10236-2210VE
Order 'conn mini-d 36pos vert recpt - 10236-2210VE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10236-2210VE-ND.
CONN MINI-D 36POS VERT RECPT - 10236-6202PC
Order 'conn mini-d 36pos vert recpt - 10236-6202PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10236-6202PC-ND.
CONN MINI-D 50POS VERT RECPT - 10250-6202VC
Order 'conn mini-d 50pos vert recpt - 10250-6202VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10250-6202VC-ND.
CONN MINI-D 68POS VERT RECPT - 10268-6202VC
Order 'conn mini-d 68pos vert recpt - 10268-6202VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10268-6202VC-ND.
CONN MINI-D 14POS VERT RECPT - 10214-6202PC
Order 'conn mini-d 14pos vert recpt - 10214-6202PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10214-6202PC-ND.
CONN MINI-D 14POS VERT RECPT - 10214-R21CS
Order 'conn mini-d 14pos vert recpt - 10214-R21CS' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10214-R21CS-ND.
CONN MINI-D 20POS VERT RECPT - 10220-2200PE
Order 'conn mini-d 20pos vert recpt - 10220-2200PE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10220-2200PE-ND.
CONN MINI-D 20POS VERT RECPT - 10220-2200VE
Order 'conn mini-d 20pos vert recpt - 10220-2200VE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10220-2200VE-ND.
CONN MINI-D 20POS VERT RECPT - 10220-2210PE
Order 'conn mini-d 20pos vert recpt - 10220-2210PE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10220-2210PE-ND.
CONN MINI-D 20POS VERT RECPT - 10220-2210VE
Order 'conn mini-d 20pos vert recpt - 10220-2210VE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10220-2210VE-ND.
CONN MINI-D 26POS VERT RECPT - 10226-2200PE
Order 'conn mini-d 26pos vert recpt - 10226-2200PE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10226-2200PE-ND.
Send this link via E-Mail
Help With This Screen