CONN MINI-D 36POS R/A RECPT - 10236-55H4VC
| Digi-Key Part Number | 10236-55H4VC-ND |
500 |
3.84000 |
Extended Price
1920.00 |
| Manufacturer Part Number | 10236-55H4VC | |||
| Description | CONN MINI-D 36POS R/A RECPT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10236-55H4VC |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Latch Lock, Shielded |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 102, MDR |
| Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
10236 55H4VC 1023655H4VC |
CONN MINI-D 36POS R/A RECPT - 10236-55H4VC (10236-55H4VC-ND)
Related parts:CONN MINI-D 36POS R/A RECPT - 10236-55H4VC
Order 'conn mini-d 36pos r/a recpt - 10236-55H4VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10236-55H4VC-ND.
CONN MINI-D 36POS R/A RECPT - 10236-55F3JL
Order 'conn mini-d 36pos r/a recpt - 10236-55F3JL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10236-55F3JL-ND.
CONN MINI-D 36POS R/A RECPT - 10236-55F3VC
Order 'conn mini-d 36pos r/a recpt - 10236-55F3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10236-55F3VC-ND.
CONN MINI-D 36POS R/A RECPT - N10236-5202PC
Order 'conn mini-d 36pos r/a recpt - N10236-5202PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number N10236-5202PC-ND.
CONN MINI-D 36POS R/A RECPT - N10236-5202VC
Order 'conn mini-d 36pos r/a recpt - N10236-5202VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number N10236-5202VC-ND.
CONN MINI-D 36POS R/A RECPT - N10236-5212PC
Order 'conn mini-d 36pos r/a recpt - N10236-5212PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number N10236-5212PC-ND.
CONN MINI-D 36POS R/A RECPT - N10236-5212VC
Order 'conn mini-d 36pos r/a recpt - N10236-5212VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number N10236-5212VC-ND.
CONN MINI-D 36POS R/A RECPT - N10236-52A2PC
Order 'conn mini-d 36pos r/a recpt - N10236-52A2PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number N10236-52A2PC-ND.
CONN MINI-D 36POS R/A RECPT - N10236-52A2VC
Order 'conn mini-d 36pos r/a recpt - N10236-52A2VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number N10236-52A2VC-ND.
CONN MINI-D 36POS R/A RECPT - N10236-52B2PC
Order 'conn mini-d 36pos r/a recpt - N10236-52B2PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number N10236-52B2PC-ND.
CONN MINI-D 36POS R/A RECPT - N10236-52B2VC
Order 'conn mini-d 36pos r/a recpt - N10236-52B2VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number N10236-52B2VC-ND.
CONN MINI-D 36POS R/A RECPT - N10236-52B3PC
Order 'conn mini-d 36pos r/a recpt - N10236-52B3PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number N10236-52B3PC-ND.
CONN MINI-D 36POS R/A RECPT - N10236-52B3VC
Order 'conn mini-d 36pos r/a recpt - N10236-52B3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number N10236-52B3VC-ND.
CONN MINI-D 36POS R/A RECPT - N10236-52G3VC
Order 'conn mini-d 36pos r/a recpt - N10236-52G3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number N10236-52G3VC-ND.
CONN MINI-D 36POS R/A RECPT - N10236-52G3PC
Order 'conn mini-d 36pos r/a recpt - N10236-52G3PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number N10236-52G3PC-ND.
Send this link via E-Mail
Help With This Screen