CONN D-SUB MALE VERT 15POS FLTR - A-DS15PP-F-R
| Digi-Key Part Number | A-DS15PP-F-R-ND |
500 |
3.71600 |
Extended Price
1858.00 |
| Manufacturer Part Number | A-DS15PP-F-R | |||
| Description | CONN D-SUB MALE VERT 15POS FLTR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DS15PP-F-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Plug, Male Pins, Filtered |
| Contact Finish | - |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | - |
| Type | DB15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DS15PP F R ADS15PPFR |
A-DS15PP-F-R Specification Sheet
CONN D-SUB MALE VERT 15POS FLTR - A-DS15PP-F-R (A-DS15PP-F-R-ND)
Related parts:CONN D-SUB MALE VERT 15POS FLTR - A-DS15PP-F-R
Order 'conn d-sub male vert 15pos fltr - A-DS15PP-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS15PP-F-R-ND.
CONN D-SUB FMALE VERT 15POS FLTR - A-DF15PP-F-R
Order 'conn d-sub fmale vert 15pos fltr - A-DF15PP-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF15PP-F-R-ND.
CONN D-SUB MALE VERT 25POS FLTR - A-DS25PP-F-R
Order 'conn d-sub male vert 25pos fltr - A-DS25PP-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS25PP-F-R-ND.
CONN D-SUB MALE VERT 37POS FLTR - A-DS37PP-F-R
Order 'conn d-sub male vert 37pos fltr - A-DS37PP-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS37PP-F-R-ND.
CONN D-SUB FEMALE VERT 9POS FLTR - A-DF09PP-F-R
Order 'conn d-sub female vert 9pos fltr - A-DF09PP-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09PP-F-R-ND.
CONN D-SUB FMALE VERT 25POS FLTR - A-DF25PP-F-R
Order 'conn d-sub fmale vert 25pos fltr - A-DF25PP-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF25PP-F-R-ND.
CONN D-SUB FMALE VERT 37POS FLTR - A-DF37PP-F-R
Order 'conn d-sub fmale vert 37pos fltr - A-DF37PP-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF37PP-F-R-ND.
CONN D-SUB MALE VERT 9POS FILTER - A-DS09PP-F-R
Order 'conn d-sub male vert 9pos filter - A-DS09PP-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS09PP-F-R-ND.
CONN D-SUB MALE VERT 15POS - A-DS15PP-R
Order 'conn d-sub male vert 15pos - A-DS15PP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS15PP-R-ND.
CONN D-SUB FEMALE 25POS SLD FLTR - A-DF25LL-F-R
Order 'conn d-sub female 25pos sld fltr - A-DF25LL-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF25LL-F-R-ND.
CONN D-SUB FEMALE 37POS SLD FLTR - A-DF37LL-F-R
Order 'conn d-sub female 37pos sld fltr - A-DF37LL-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF37LL-F-R-ND.
CONN D-SUB MALE 9POS SLD FILTER - A-DS09LL-F-R
Order 'conn d-sub male 9pos sld filter - A-DS09LL-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS09LL-F-R-ND.
CONN D-SUB MALE 25POS SLD FILTER - A-DS25LL-F-R
Order 'conn d-sub male 25pos sld filter - A-DS25LL-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS25LL-F-R-ND.
CONN D-SUB MALE 37POS SLD FILTER - A-DS37LL-F-R
Order 'conn d-sub male 37pos sld filter - A-DS37LL-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS37LL-F-R-ND.
CONN D-SUB FEMALE VERT 15POS - A-DF15PP-R
Order 'conn d-sub female vert 15pos - A-DF15PP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF15PP-R-ND.
Send this link via E-Mail
Help With This Screen