CONN D-SUB FEMALE 15POS SLD FLTR - A-DF15LL-F-R
| Digi-Key Part Number | A-DF15LL-F-R-ND |
500 |
2.04400 |
Extended Price
1022.00 |
| Manufacturer Part Number | A-DF15LL-F-R | |||
| Description | CONN D-SUB FEMALE 15POS SLD FLTR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DF15LL-F-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket (s), Filtered |
| Contact Finish | Gold, Undefined |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), Solder Cup |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | - |
| Type | DB15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DF15LL F R ADF15LLFR |
A-DF15LL-F-R Specification Sheet
CONN D-SUB FEMALE 15POS SLD FLTR - A-DF15LL-F-R (A-DF15LL-F-R-ND)
Related parts:CONN D-SUB FEMALE 15POS SLD FLTR - A-DF15LL-F-R
Order 'conn d-sub female 15pos sld fltr - A-DF15LL-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF15LL-F-R-ND.
CONN D-SUB FEMALE 25POS SLD FLTR - A-DF25LL-F-R
Order 'conn d-sub female 25pos sld fltr - A-DF25LL-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF25LL-F-R-ND.
CONN D-SUB FEMALE 37POS SLD FLTR - A-DF37LL-F-R
Order 'conn d-sub female 37pos sld fltr - A-DF37LL-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF37LL-F-R-ND.
CONN D-SUB FEMALE 15POS SLDR - A-DF15LL/G-R
Order 'conn d-sub female 15pos sldr - A-DF15LL/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF15LL/G-R-ND.
CONN D-SUB FEMALE 15POS SLDR - A-DF15LL-R
Order 'conn d-sub female 15pos sldr - A-DF15LL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF15LL-R-ND.
CONN D-SUB FEMALE 15POS SOLDER - A-DF15LL/Z-R-R
Order 'conn d-sub female 15pos solder - A-DF15LL/Z-R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF15LL/Z-R-R-ND.
CONN D-SUB FEMALE 15POS R/A .318 - ADF15A-KG-TASB3-R
Order 'conn d-sub female 15pos r/a .318 - ADF15A-KG-TASB3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF15A-KG-TASB3-R-ND.
CONN D-SUB FEMALE 15POS R/A .590 - ADF15A-KG-TASB5-R
Order 'conn d-sub female 15pos r/a .590 - ADF15A-KG-TASB5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF15A-KG-TASB5-R-ND.
CONN D-SUB FEMALE 15POS R/A .318 - ADF15A-KG-TAXB3-R
Order 'conn d-sub female 15pos r/a .318 - ADF15A-KG-TAXB3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF15A-KG-TAXB3-R-ND.
CONN D-SUB FEMALE 15POS R/A .590 - ADF15A-KG-TAXB5-R
Order 'conn d-sub female 15pos r/a .590 - ADF15A-KG-TAXB5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF15A-KG-TAXB5-R-ND.
CONN D-SUB FEMALE 15POS SLDR - A-DF15L-II-R
Order 'conn d-sub female 15pos sldr - A-DF15L-II-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF15L-II-R-ND.
CONN D-SUB FEMALE 15POS SLDR - A-DF15L-I-R
Order 'conn d-sub female 15pos sldr - A-DF15L-I-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF15L-I-R-ND.
CONN D-SUB FEMALE 9POS SLD FILTR - A-DF09LL-F-R
Order 'conn d-sub female 9pos sld filtr - A-DF09LL-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09LL-F-R-ND.
CONN D-SUB FEMALE VERT 9POS FLTR - A-DF09PP-F-R
Order 'conn d-sub female vert 9pos fltr - A-DF09PP-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09PP-F-R-ND.
CONN D-SUB MALE 15POS SLD FILTER - A-DS15LL-F-R
Order 'conn d-sub male 15pos sld filter - A-DS15LL-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS15LL-F-R-ND.
Send this link via E-Mail
Help With This Screen