CONN D-SUB FMALE R/A FILTER 15PS - A-DF15A/KG-F-R
| Digi-Key Part Number | A-DF15A/KG-F-R-ND |
700 |
3.43000 |
Extended Price
2401.00 |
| Manufacturer Part Number | A-DF15A/KG-F-R | |||
| Description | CONN D-SUB FMALE R/A FILTER 15PS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DF15A/KG-F-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket, Filtered |
| Contact Finish | - |
| Features | Board Lock |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | - |
| Type | DB15 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DF15A KG F R ADF15AKGFR |
A-DF15A/KG-F-R Specification Sheet
CONN D-SUB FMALE R/A FILTER 15PS - A-DF15A/KG-F-R (A-DF15A/KG-F-R-ND)
Related parts:CONN D-SUB FMALE R/A FILTER 15PS - A-DF15A/KG-F-R
Order 'conn d-sub fmale r/a filter 15ps - A-DF15A/KG-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF15A/KG-F-R-ND.
CONN D-SUB FMALE R/A FILTER 9POS - A-DF09A/KG-F-R
Order 'conn d-sub fmale r/a filter 9pos - A-DF09A/KG-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09A/KG-F-R-ND.
CONN D-SUB FMALE R/A FILTER 25PS - A-DF25A/KG-F-R
Order 'conn d-sub fmale r/a filter 25ps - A-DF25A/KG-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF25A/KG-F-R-ND.
CONN D-SUB FMALE R/A FILTER 37PS - A-DF37A/KG-F-R
Order 'conn d-sub fmale r/a filter 37ps - A-DF37A/KG-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF37A/KG-F-R-ND.
CONN D-SUB MALE R/A FILTER 9POS - A-DS09A/KG-F-R
Order 'conn d-sub male r/a filter 9pos - A-DS09A/KG-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS09A/KG-F-R-ND.
CONN D-SUB MALE R/A FILTER 15POS - A-DS15A/KG-F-R
Order 'conn d-sub male r/a filter 15pos - A-DS15A/KG-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS15A/KG-F-R-ND.
CONN D-SUB MALE R/A FILTER 25POS - A-DS25A/KG-F-R
Order 'conn d-sub male r/a filter 25pos - A-DS25A/KG-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS25A/KG-F-R-ND.
CONN D-SUB MALE R/A FILTER 37POS - A-DS37A/KG-F-R
Order 'conn d-sub male r/a filter 37pos - A-DS37A/KG-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS37A/KG-F-R-ND.
CONN D-SUB FMALE R/A 15POS W/NUT - A-DF15A/KG-T1-R
Order 'conn d-sub fmale r/a 15pos w/nut - A-DF15A/KG-T1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF15A/KG-T1-R-ND.
CONN D-SUB FMALE R/A 15POS W/NUT - A-DF15A/KG-T2-R
Order 'conn d-sub fmale r/a 15pos w/nut - A-DF15A/KG-T2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF15A/KG-T2-R-ND.
CONN D-SUB FMALE R/A 25POS W/NUT - A-DF25A/KG-T1-R
Order 'conn d-sub fmale r/a 25pos w/nut - A-DF25A/KG-T1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF25A/KG-T1-R-ND.
CONN D-SUB FMALE R/A 25POS W/NUT - A-DF25A/KG-T2-R
Order 'conn d-sub fmale r/a 25pos w/nut - A-DF25A/KG-T2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF25A/KG-T2-R-ND.
CONN D-SUB FMALE R/A 37POS W/NUT - A-DF37A/KG-T1-R
Order 'conn d-sub fmale r/a 37pos w/nut - A-DF37A/KG-T1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF37A/KG-T1-R-ND.
CONN D-SUB FMALE R/A 37POS W/NUT - A-DF37A/KG-T2-R
Order 'conn d-sub fmale r/a 37pos w/nut - A-DF37A/KG-T2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF37A/KG-T2-R-ND.
CONN D-SUB FMALE VERT 15POS FLTR - A-DF15PP-F-R
Order 'conn d-sub fmale vert 15pos fltr - A-DF15PP-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF15PP-F-R-ND.
Send this link via E-Mail
Help With This Screen