CONN D-SUB 9POS PLUG STRT FLTR - 1-842910-0 - Connectors, Interconnects
| Digi-Key Part Number | A15076-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1-842910-0 | |||
| Description | CONN D-SUB 9POS PLUG STRT FLTR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-842910-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins, Filtered |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Board Side (4-40) |
| Mounting Type | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Connector Style | DB-09 |
| Shell Size | 1; DE |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
1 842910 0 18429100 A15076 ND A15076ND A15076 |
CONN D-SUB 9POS PLUG STRT FLTR - 1-842910-0 (A15076-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN D-SUB 9POS PLUG STRT FLTR - 1-842910-0
Order 'conn d-sub 9pos plug strt fltr - 1-842910-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15076-ND.
CONN D-SUB 9POS PLUG SOLD FLTR - 1-842920-0
Order 'conn d-sub 9pos plug sold fltr - 1-842920-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15079-ND.
CONN D-SUB 15POS PLUG STRT FLTR - 1-842911-0
Order 'conn d-sub 15pos plug strt fltr - 1-842911-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15077-ND.
CONN D-SUB 25POS PLUG STRT FLTR - 1-842912-0
Order 'conn d-sub 25pos plug strt fltr - 1-842912-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15078-ND.
CONN D-SUB 15POS PLUG SOLD FLTR - 1-842921-0
Order 'conn d-sub 15pos plug sold fltr - 1-842921-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15080-ND.
CONN D-SUB 25POS PLUG SOLD FLTR - 1-842922-0
Order 'conn d-sub 25pos plug sold fltr - 1-842922-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15081-ND.
CONN D-SUB 37POS PLUG SOLD FLTR - 1-842923-0
Order 'conn d-sub 37pos plug sold fltr - 1-842923-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15082-ND.
CONN D-SUB 9POS RECEPT STR FLTR - 1-842915-0
Order 'conn d-sub 9pos recept str fltr - 1-842915-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15087-ND.
CONN D-SUB 9POS RECEPT SOL FLTR - 1-842925-0
Order 'conn d-sub 9pos recept sol fltr - 1-842925-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15091-ND.
CONN D-SUB 15POS RECEPT STR FLTR - 1-842916-0
Order 'conn d-sub 15pos recept str fltr - 1-842916-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15088-ND.
CONN D-SUB 25POS RECEPT STR FLTR - 1-842917-0
Order 'conn d-sub 25pos recept str fltr - 1-842917-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15089-ND.
CONN D-SUB 37POS RECEPT STR FLTR - 1-842918-0
Order 'conn d-sub 37pos recept str fltr - 1-842918-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15090-ND.
CONN D-SUB 15POS RECEPT SOL FLTR - 1-842926-0
Order 'conn d-sub 15pos recept sol fltr - 1-842926-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15092-ND.
CONN D-SUB 25POS RECEPT SOL FLTR - 1-842927-0
Order 'conn d-sub 25pos recept sol fltr - 1-842927-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15093-ND.
CONN D-SUB 37POS RECEPT SOL FLTR - 1-842928-0
Order 'conn d-sub 37pos recept sol fltr - 1-842928-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15094-ND.
Send this link via E-Mail
Help With This Screen
