CONN D-SUB 37POS RECEPT R/T FLTR - 842653-4 - Connectors
| Digi-Key Part Number | A15068-ND |
1 25 100 250 |
43.42000 36.56000 30.39050 28.56252 |
Extended Price
43.42 914.00 3039.05 7140.63 |
| Manufacturer Part Number | 842653-4 | |||
| Description | CONN D-SUB 37POS RECEPT R/T FLTR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 842653-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket, Filtered |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Board Side (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | AMPLIMITE® |
| Type | DB37 |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
842653 4 8426534 A15068 ND A15068ND A15068 |
CONN D-SUB 37POS RECEPT R/T FLTR - 842653-4 (A15068-ND) - Connectors
Related parts Connectors :CONN D-SUB 37POS RECEPT R/T FLTR - 842653-4
Order 'conn d-sub 37pos recept r/t fltr - 842653-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A15068-ND.
CONN D-SUB 9POS RECEPT R/T FLTR - 842650-4
Order 'conn d-sub 9pos recept r/t fltr - 842650-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A15065-ND.
CONN D-SUB 15POS RECEPT R/T FLTR - 842651-4
Order 'conn d-sub 15pos recept r/t fltr - 842651-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A15066-ND.
CONN D-SUB 25POS RECEPT R/T FLTR - 842652-4
Order 'conn d-sub 25pos recept r/t fltr - 842652-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A15067-ND.
CONN D-SUB 37POS RECEPT R/T FLTR - 1-842908-0
Order 'conn d-sub 37pos recept r/t fltr - 1-842908-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A15086-ND.
CONN D-SUB 37POS RECEPT STR FLTR - 1-842918-0
Order 'conn d-sub 37pos recept str fltr - 1-842918-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A15090-ND.
CONN D-SUB 37POS RECEPT SOL FLTR - 1-842928-0
Order 'conn d-sub 37pos recept sol fltr - 1-842928-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A15094-ND.
CONN D-SUB 15POS PLUG R/T FLTR - 842647-4
Order 'conn d-sub 15pos plug r/t fltr - 842647-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A15063-ND.
CONN D-SUB 25POS PLUG R/T FLTR - 842648-4
Order 'conn d-sub 25pos plug r/t fltr - 842648-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A15064-ND.
CONN D-SUB 9POS RECEPT R/T FLTR - 1-842905-0
Order 'conn d-sub 9pos recept r/t fltr - 1-842905-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A15083-ND.
CONN D-SUB 15POS RECEPT R/T FLTR - 1-842906-0
Order 'conn d-sub 15pos recept r/t fltr - 1-842906-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A15084-ND.
CONN D-SUB 25POS RECEPT R/T FLTR - 1-842907-0
Order 'conn d-sub 25pos recept r/t fltr - 1-842907-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A15085-ND.
CONN D-SUB PCB RECEPT 37POS R/A - 1218434-4
Order 'conn d-sub pcb recept 37pos r/a - 1218434-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218434-4-ND.
CONN D-SUB PCB RECEPT 37POS VERT - 443975-4
Order 'conn d-sub pcb recept 37pos vert - 443975-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 443975-4-ND.
CONN D-SUB PCB RECEPT 37POS VERT - 443976-4
Order 'conn d-sub pcb recept 37pos vert - 443976-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 443976-4-ND.
Send this link via E-Mail
Help With This Screen