CONN DB78 MALE HD SLD CUP NICKEL - 180-078-103L001 - Connectors
| Digi-Key Part Number | T878ME-ND |
1 10 100 500 1000 |
9.14000 6.85800 5.71500 5.33400 5.04825 |
Extended Price
9.14 68.58 571.50 2667.00 5048.25 |
| Manufacturer Part Number | 180-078-103L001 | |||
| Description | CONN DB78 MALE HD SLD CUP NICKEL | |||
| Quantity Available | 89 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 180-078-103L001 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold, Flash |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), Solder Cup |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Names, Registered & Trademark Names | 180 |
| Type | DB78HD, High Density |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
180 078 103L001 180078103L001 T878ME ND T878MEND T878ME |
180-078-103L001 Specification Sheet
CONN DB78 MALE HD SLD CUP NICKEL - 180-078-103L001 (T878ME-ND) - Connectors
Related parts Connectors:CONN DB78 MALE HD SLD CUP NICKEL - 180-078-103L001
Order 'conn db78 male hd sld cup nickel - 180-078-103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number T878ME-ND.
CONN DB78 MALE HD SLD CUP NICKEL - 180-078-103L011
Order 'conn db78 male hd sld cup nickel - 180-078-103L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 4878ME-ND.
CONN DB78 MALE HD SLD CUP NICKEL - 180-078-103L021
Order 'conn db78 male hd sld cup nickel - 180-078-103L021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 5878ME-ND.
CONN DB78 MALE HD SLD CUP NICKEL - 180-078-103L031
Order 'conn db78 male hd sld cup nickel - 180-078-103L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6878ME-ND.
CONN DB78 FEML HD SLD CUP NICKEL - 180-078-203L011
Order 'conn db78 feml hd sld cup nickel - 180-078-203L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 4878FE-ND.
CONN DB78 FEML HD SLD CUP NICKEL - 180-078-203L021
Order 'conn db78 feml hd sld cup nickel - 180-078-203L021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 5878FE-ND.
CONN DB78 FEML HD SLD CUP NICKEL - 180-078-203L031
Order 'conn db78 feml hd sld cup nickel - 180-078-203L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6878FE-ND.
CONN DB15 MALE HD SLD CUP NICKEL - 180-015-103L001
Order 'conn db15 male hd sld cup nickel - 180-015-103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number T815ME-ND.
CONN DB26 MALE HD SLD CUP NICKEL - 180-026-103L001
Order 'conn db26 male hd sld cup nickel - 180-026-103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number T826ME-ND.
CONN DB44 MALE HD SLD CUP NICKEL - 180-044-103L001
Order 'conn db44 male hd sld cup nickel - 180-044-103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number T844ME-ND.
CONN DB62 MALE HD SLD CUP NICKEL - 180-062-103L001
Order 'conn db62 male hd sld cup nickel - 180-062-103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number T862ME-ND.
CONN DB78 FEML HD SLD CUP NICKEL - 180-078-203L001
Order 'conn db78 feml hd sld cup nickel - 180-078-203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number T878FE-ND.
CONN DB15 MALE HD SLD CUP NICKEL - 180-M15-103L001
Order 'conn db15 male hd sld cup nickel - 180-M15-103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M1501MN-ND.
CONN DB26 MALE HD SLD CUP NICKEL - 180-M26-103L001
Order 'conn db26 male hd sld cup nickel - 180-M26-103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M2601MN-ND.
CONN DB44 MALE HD SLD CUP NICKEL - 180-M44-103L001
Order 'conn db44 male hd sld cup nickel - 180-M44-103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 180-M4401MN-ND.
Send this link via E-Mail
Help With This Screen