CONN D-SUB PLUG 37POS GOLD PCB - L717DC37PU - Connectors
| Digi-Key Part Number | L717DC37PU-ND |
1 10 100 500 1000 2500 |
11.30000 8.47800 7.06500 6.59400 6.35850 6.00525 |
Extended Price
11.30 84.78 706.50 3297.00 6358.50 15013.12 |
| Manufacturer Part Number | L717DC37PU | |||
| Description | CONN D-SUB PLUG 37POS GOLD PCB | |||
| Quantity Available | 179 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L717DC37PU |
| Vendor | Amphenol Commercial Products |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | L717D |
| Type | DB37 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L717DC37PU L717DC37PU |
L717DC37PU Specification Sheet
CONN D-SUB PLUG 37POS GOLD PCB - L717DC37PU (L717DC37PU-ND) - Connectors
Related parts Connectors:CONN D-SUB PLUG 37POS GOLD PCB - L717DC37PU
Order 'conn d-sub plug 37pos gold pcb - L717DC37PU' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L717DC37PU-ND.
CONN D-SUB PLUG 37POS GOLD FLASH - G17S3710110EU
Order 'conn d-sub plug 37pos gold flash - G17S3710110EU' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number G17S3710110EU-ND.
CONN D-SUB PLUG 15POS GOLD PCB - L717DA15PU
Order 'conn d-sub plug 15pos gold pcb - L717DA15PU' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L717DA15PU-ND.
CONN D-SUB PLUG 25POS GOLD PCB - L717DB25PU
Order 'conn d-sub plug 25pos gold pcb - L717DB25PU' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L717DB25PU-ND.
CONN D-SUB PLUG 37POS GOLD FLASH - L717DC37P
Order 'conn d-sub plug 37pos gold flash - L717DC37P' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L717DC37P-ND.
CONN D-SUB PLUG 9POS GOLD PCB - L717DE09PU
Order 'conn d-sub plug 9pos gold pcb - L717DE09PU' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L717DE09PU-ND.
CONN D-SUB RCPT 37POS GOLD PCB - L77DC37SU
Order 'conn d-sub rcpt 37pos gold pcb - L77DC37SU' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L77DC37SU-ND.
CONN D-SUB PLUG 37POS GOLD FLASH - L717SDC37P
Order 'conn d-sub plug 37pos gold flash - L717SDC37P' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L717SDC37P-ND.
CONN D-SUB PLUG 9POS GOLD FLASH - G17S0910110EU
Order 'conn d-sub plug 9pos gold flash - G17S0910110EU' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number G17S0910110EU-ND.
CONN D-SUB PLUG 15POS GOLD FLASH - G17S1510110EU
Order 'conn d-sub plug 15pos gold flash - G17S1510110EU' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number G17S1510110EU-ND.
CONN D-SUB PLUG 25POS GOLD FLASH - G17S2510110EU
Order 'conn d-sub plug 25pos gold flash - G17S2510110EU' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number G17S2510110EU-ND.
CONN D-SUB RCPT 37POS GOLD FLASH - G17S3700110EU
Order 'conn d-sub rcpt 37pos gold flash - G17S3700110EU' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number G17S3700110EU-ND.
CONN D-SUB PLUG 15POS GOLD FLASH - L717DA15P
Order 'conn d-sub plug 15pos gold flash - L717DA15P' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L717DA15P-ND.
CONN D-SUB PLUG 25POS GOLD FLASH - L717DB25P
Order 'conn d-sub plug 25pos gold flash - L717DB25P' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L717DB25P-ND.
CONN D-SUB PLUG 50POS GOLD FLASH - L717DD50P
Order 'conn d-sub plug 50pos gold flash - L717DD50P' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L717DD50P-ND.
Send this link via E-Mail
Help With This Screen