CONN DB15 MALE PLASTIC SHELL - A-DSF15LPIII/FP-R - Connectors, Interconnects
- Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DSF15LPIII/FP-R
| Digi-Key Part Number | HMP15H-ND |
1 10 100 250 500 1000 2500 5000 |
5.47000 4.14500 3.17520 2.64600 2.46960 2.29320 2.20500 2.11680 |
Extended Price
5.47 41.45 317.52 661.50 1234.80 2293.20 5512.50 10584.00 |
| Manufacturer Part Number | A-DSF15LPIII/FP-R | |||
| Description | CONN DB15 MALE PLASTIC SHELL | |||
| Quantity Available | 280 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DSF15LPIII/FP-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Contact Finish | - |
| Features | Strain Relief |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Termination | IDC |
| Contact Finish Thickness | - |
| Connector Style | DB-15 |
| Shell Size | 2; DA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DSF15LPIII FP R ADSF15LPIIIFPR HMP15H ND HMP15HND HMP15H |
A-DSF15LPIII/FP-R Specification Sheet
CONN DB15 MALE PLASTIC SHELL - A-DSF15LPIII/FP-R (HMP15H-ND) - Connectors, Interconnects
Related parts - Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DSF15LPIII/FP-RCONN DB15 MALE PLASTIC SHELL - A-DSF15LPIII/FP-R
Order 'conn db15 male plastic shell - A-DSF15LPIII/FP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMP15H-ND.
CONN DB9 MALE PLASTIC SHELL - A-DSF09LPIII/FP-R
Order 'conn db9 male plastic shell - A-DSF09LPIII/FP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMP09H-ND.
CONN DB25 MALE PLASTIC SHELL - A-DSF25LPIII/FP-R
Order 'conn db25 male plastic shell - A-DSF25LPIII/FP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMP25H-ND.
CONN DB37 MALE PLASTIC SHELL - A-DSF37LPIII/FP-R
Order 'conn db37 male plastic shell - A-DSF37LPIII/FP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMP37H-ND.
CONN DB15 FEMALE PLASTIC SHELL - A-DFF15LPIII/FP-R
Order 'conn db15 female plastic shell - A-DFF15LPIII/FP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFP15H-ND.
CONN DB15 MALE AU SHELL LO PRO - A-DSF15LPIII/Z-UNC-R
Order 'conn db15 male au shell lo pro - A-DSF15LPIII/Z-UNC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMU15H-ND.
CONN DB15 MALE METAL SHELL GOLD - A-DSF15LPXX-III-R
Order 'conn db15 male metal shell gold - A-DSF15LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMM15H-ND.
CONN DB9 FEMALE PLASTIC SHELL - A-DFF09LPIII/FP-R
Order 'conn db9 female plastic shell - A-DFF09LPIII/FP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFP09H-ND.
CONN DB25 FEMALE PLASTIC SHELL - A-DFF25LPIII/FP-R
Order 'conn db25 female plastic shell - A-DFF25LPIII/FP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFP25H-ND.
CONN DB37 FEMALE PLASTIC SHELL - A-DFF37LPIII/FP-R
Order 'conn db37 female plastic shell - A-DFF37LPIII/FP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFP37H-ND.
CONN DB9 MALE METAL SHELL GOLD - A-DSF09LPXX-III-R
Order 'conn db9 male metal shell gold - A-DSF09LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMM09H-ND.
CONN DB25 MALE METAL SHELL GOLD - A-DSF25LPXX-III-R
Order 'conn db25 male metal shell gold - A-DSF25LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMM25H-ND.
CONN DB37 MALE METAL SHELL GOLD - A-DSF37LPXX-III-R
Order 'conn db37 male metal shell gold - A-DSF37LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMM37H-ND.
CONN DB9 MALE AU SHELL LO PRO - A-DSF09LPIII/Z-UNC-R
Order 'conn db9 male au shell lo pro - A-DSF09LPIII/Z-UNC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMU09H-ND.
CONN DB25 MALE AU SHELL LO PRO - A-DSF25LPIII/Z-UNC-R
Order 'conn db25 male au shell lo pro - A-DSF25LPIII/Z-UNC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMU25H-ND.
Options for - Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DSF15LPIII/FP-R
Send this link via E-Mail
Help With This Screen
