CONN DB25 MALE METAL SHELL GOLD - A-DSF25LPXX-III-R
| Digi-Key Part Number | HMM25H-ND |
1 10 100 250 500 1000 2500 5000 |
4.84000 3.66600 2.80800 2.34000 2.18400 2.02800 1.95000 1.87200 |
Extended Price
4.84 36.66 280.80 585.00 1092.00 2028.00 4875.00 9360.00 |
| Manufacturer Part Number | A-DSF25LPXX-III-R | |||
| Description | CONN DB25 MALE METAL SHELL GOLD | |||
| Quantity Available | 34 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DSF25LPXX-III-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold, Undefined |
| Features | Strain Relief |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), IDC |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | - |
| Type | DB25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DSF25LPXX III R ADSF25LPXXIIIR HMM25H ND HMM25HND HMM25H |
A-DSF25LPXX-III-R Specification Sheet
CONN DB25 MALE METAL SHELL GOLD - A-DSF25LPXX-III-R (HMM25H-ND)
Related parts:CONN DB25 MALE METAL SHELL GOLD - A-DSF25LPXX-III-R
Order 'conn db25 male metal shell gold - A-DSF25LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMM25H-ND.
CONN DB25 FMALE METAL SHELL GOLD - A-DFF25LPXX-III-R
Order 'conn db25 fmale metal shell gold - A-DFF25LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFM25H-ND.
CONN DB9 MALE METAL SHELL GOLD - A-DSF09LPXX-III-R
Order 'conn db9 male metal shell gold - A-DSF09LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMM09H-ND.
CONN DB15 MALE METAL SHELL GOLD - A-DSF15LPXX-III-R
Order 'conn db15 male metal shell gold - A-DSF15LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMM15H-ND.
CONN DB37 MALE METAL SHELL GOLD - A-DSF37LPXX-III-R
Order 'conn db37 male metal shell gold - A-DSF37LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMM37H-ND.
CONN DB9 FEMALE METAL SHELL GOLD - A-DFF09LPXX-III-R
Order 'conn db9 female metal shell gold - A-DFF09LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFM09H-ND.
CONN DB15 FMALE METAL SHELL GOLD - A-DFF15LPXX-III-R
Order 'conn db15 fmale metal shell gold - A-DFF15LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFM15H-ND.
CONN DB37 FMALE METAL SHELL GOLD - A-DFF37LPXX-III-R
Order 'conn db37 fmale metal shell gold - A-DFF37LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFM37H-ND.
CONN DB25 MALE PLASTIC SHELL - A-DSF25LPIII/FP-R
Order 'conn db25 male plastic shell - A-DSF25LPIII/FP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMP25H-ND.
CONN DB25 MALE AU SHELL LO PRO - A-DSF25LPIII/Z-UNC-R
Order 'conn db25 male au shell lo pro - A-DSF25LPIII/Z-UNC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMU25H-ND.
CONN DB25 MALE .283" R/A GOLD - 173-E25-113R001
Order 'conn db25 male .283" r/a gold - 173-E25-113R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1173-125MEA-ND.
CONN DB25 MALE .283" R/A TIN - 173-E25-112-001
Order 'conn db25 male .283" r/a tin - 173-E25-112-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1173-125ME-ND.
CONN DB25 MALE .283" R/A CHROME - 173-E25-111R001
Order 'conn db25 male .283" r/a chrome - 173-E25-111R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1173-25MEA-ND.
CONN DB25 MALE .283" R/A CHROME - 173-E25-111-001
Order 'conn db25 male .283" r/a chrome - 173-E25-111-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1173-25ME-ND.
CONN DB25 MALE .370" R/A NICKEL - 174-E25-113R001
Order 'conn db25 male .370" r/a nickel - 174-E25-113R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1174-125MEA-ND.
Send this link via E-Mail
Help With This Screen