Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DSF09LPXX-III-R
CONN DB9 MALE METAL SHELL GOLD - A-DSF09LPXX-III-R - Connectors, Interconnects
| Digi-Key Part Number | HMM09H-ND |
1 10 100 250 500 1000 2500 5000 |
4.38000 3.32300 2.54520 2.12100 1.97960 1.83820 1.76750 1.69680 |
Extended Price
4.38 33.23 254.52 530.25 989.80 1838.20 4418.75 8484.00 |
| Manufacturer Part Number | A-DSF09LPXX-III-R | |||
| Description | CONN DB9 MALE METAL SHELL GOLD | |||
| Quantity Available | 438 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DSF09LPXX-III-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold |
| Features | Strain Relief |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Termination | IDC |
| Contact Finish Thickness | - |
| Connector Style | DB-09 |
| Shell Size | 1; DE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DSF09LPXX III R ADSF09LPXXIIIR HMM09H ND HMM09HND HMM09H |
A-DSF09LPXX-III-R Specification Sheet
CONN DB9 MALE METAL SHELL GOLD - A-DSF09LPXX-III-R (HMM09H-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DSF09LPXX-III-RGold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DSF09LPXX-III-R
Order 'conn db9 male metal shell gold - A-DSF09LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMM09H-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DSF15LPXX-III-R
Order 'conn db15 male metal shell gold - A-DSF15LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMM15H-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DSF25LPXX-III-R
Order 'conn db25 male metal shell gold - A-DSF25LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMM25H-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DSF37LPXX-III-R
Order 'conn db37 male metal shell gold - A-DSF37LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMM37H-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DFF09LPXX-III-R
Order 'conn db9 female metal shell gold - A-DFF09LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFM09H-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DFF15LPXX-III-R
Order 'conn db15 fmale metal shell gold - A-DFF15LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFM15H-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DFF25LPXX-III-R
Order 'conn db25 fmale metal shell gold - A-DFF25LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFM25H-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DFF37LPXX-III-R
Order 'conn db37 fmale metal shell gold - A-DFF37LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFM37H-ND.
- Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DSF09LPIII/FP-R
Order 'conn db9 male plastic shell - A-DSF09LPIII/FP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMP09H-ND.
- Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DSF09LPIII/Z-UNC-R
Order 'conn db9 male au shell lo pro - A-DSF09LPIII/Z-UNC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMU09H-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Assmann Electronics Inc Header, Shrouded AWH10A-0202-T-R
Order 'conn header 10pos rt ang gold - AWH10A-0202-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRN10H-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Assmann Electronics Inc Header, Shrouded AWH14A-0202-T-R
Order 'conn header 14pos rt ang gold - AWH14A-0202-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRN14H-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Assmann Electronics Inc Header, Shrouded AWH16A-0202-T-R
Order 'conn header 16pos rt ang gold - AWH16A-0202-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRN16H-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Assmann Electronics Inc Header, Shrouded AWH20A-0202-T-R
Order 'conn header 20pos rt ang gold - AWH20A-0202-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRN20H-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Assmann Electronics Inc Header, Shrouded AWH24A-0202-T-R
Order 'conn header 24pos rt ang gold - AWH24A-0202-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HRN24H-ND.
Options for Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DSF09LPXX-III-R
Send this link via E-Mail
Help With This Screen
