CONN DB9 FEMALE PLASTIC SHELL - A-DFF09LPIII/FP-R
| Digi-Key Part Number | HFP09H-ND |
1 10 100 250 500 1000 2500 5000 |
4.34000 3.29000 2.52000 2.10000 1.96000 1.82000 1.75000 1.68000 |
Extended Price
4.34 32.90 252.00 525.00 980.00 1820.00 4375.00 8400.00 |
| Manufacturer Part Number | A-DFF09LPIII/FP-R | |||
| Description | CONN DB9 FEMALE PLASTIC SHELL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DFF09LPIII/FP-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket (s) |
| Contact Finish | - |
| Features | Strain Relief |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), IDC |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | - |
| Type | DB09 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DFF09LPIII FP R ADFF09LPIIIFPR HFP09H ND HFP09HND HFP09H |
A-DFF09LPIII/FP-R Specification Sheet
CONN DB9 FEMALE PLASTIC SHELL - A-DFF09LPIII/FP-R (HFP09H-ND)
Related parts:CONN DB9 FEMALE PLASTIC SHELL - A-DFF09LPIII/FP-R
Order 'conn db9 female plastic shell - A-DFF09LPIII/FP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFP09H-ND.
CONN DB15 FEMALE PLASTIC SHELL - A-DFF15LPIII/FP-R
Order 'conn db15 female plastic shell - A-DFF15LPIII/FP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFP15H-ND.
CONN DB25 FEMALE PLASTIC SHELL - A-DFF25LPIII/FP-R
Order 'conn db25 female plastic shell - A-DFF25LPIII/FP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFP25H-ND.
CONN DB37 FEMALE PLASTIC SHELL - A-DFF37LPIII/FP-R
Order 'conn db37 female plastic shell - A-DFF37LPIII/FP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFP37H-ND.
CONN DB9 MALE PLASTIC SHELL - A-DSF09LPIII/FP-R
Order 'conn db9 male plastic shell - A-DSF09LPIII/FP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMP09H-ND.
CONN DB9 FEMALE AU SHELL LO PRO - A-DFF09LPIII/Z-UNC-R
Order 'conn db9 female au shell lo pro - A-DFF09LPIII/Z-UNC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFU09H-ND.
CONN DB9 FEMALE METAL SHELL GOLD - A-DFF09LPXX-III-R
Order 'conn db9 female metal shell gold - A-DFF09LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFM09H-ND.
CONN DB15 MALE PLASTIC SHELL - A-DSF15LPIII/FP-R
Order 'conn db15 male plastic shell - A-DSF15LPIII/FP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMP15H-ND.
CONN DB25 MALE PLASTIC SHELL - A-DSF25LPIII/FP-R
Order 'conn db25 male plastic shell - A-DSF25LPIII/FP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMP25H-ND.
CONN DB37 MALE PLASTIC SHELL - A-DSF37LPIII/FP-R
Order 'conn db37 male plastic shell - A-DSF37LPIII/FP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMP37H-ND.
CONN DB15 FEMALE AU SHELL LO PRO - A-DFF15LPIII/Z-UNC-R
Order 'conn db15 female au shell lo pro - A-DFF15LPIII/Z-UNC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFU15H-ND.
CONN DB25 FEMALE AU SHELL LO PRO - A-DFF25LPIII/Z-UNC-R
Order 'conn db25 female au shell lo pro - A-DFF25LPIII/Z-UNC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFU25H-ND.
CONN DB37 FEMALE AU SHELL LO PRO - A-DFF37LPIII/Z-UNC-R
Order 'conn db37 female au shell lo pro - A-DFF37LPIII/Z-UNC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFU37H-ND.
CONN DB9 MALE METAL SHELL GOLD - A-DSF09LPXX-III-R
Order 'conn db9 male metal shell gold - A-DSF09LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMM09H-ND.
CONN DB9 MALE AU SHELL LO PRO - A-DSF09LPIII/Z-UNC-R
Order 'conn db9 male au shell lo pro - A-DSF09LPIII/Z-UNC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMU09H-ND.
Send this link via E-Mail
Help With This Screen