CONN DB37 FMALE METAL SHELL GOLD - A-DFF37LPXX-III-R - Connectors, Interconnects
| Digi-Key Part Number | HFM37H-ND |
1 10 100 250 500 1000 2500 5000 |
10.17000 7.71300 5.90760 4.92300 4.59480 4.26660 4.10250 3.93840 |
Extended Price
10.17 77.13 590.76 1230.75 2297.40 4266.60 10256.25 19692.00 |
| Manufacturer Part Number | A-DFF37LPXX-III-R | |||
| Description | CONN DB37 FMALE METAL SHELL GOLD | |||
| Quantity Available | 114 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DFF37LPXX-III-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | Strain Relief |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Termination | IDC |
| Contact Finish Thickness | - |
| Connector Style | DB-37 |
| Shell Size | 4; DC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DFF37LPXX III R ADFF37LPXXIIIR HFM37H ND HFM37HND HFM37H |
A-DFF37LPXX-III-R Specification Sheet
CONN DB37 FMALE METAL SHELL GOLD - A-DFF37LPXX-III-R (HFM37H-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN DB37 FMALE METAL SHELL GOLD - A-DFF37LPXX-III-R
Order 'conn db37 fmale metal shell gold - A-DFF37LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFM37H-ND.
CONN DB15 FMALE METAL SHELL GOLD - A-DFF15LPXX-III-R
Order 'conn db15 fmale metal shell gold - A-DFF15LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFM15H-ND.
CONN DB25 FMALE METAL SHELL GOLD - A-DFF25LPXX-III-R
Order 'conn db25 fmale metal shell gold - A-DFF25LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFM25H-ND.
CONN DB37 MALE METAL SHELL GOLD - A-DSF37LPXX-III-R
Order 'conn db37 male metal shell gold - A-DSF37LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMM37H-ND.
CONN DB9 FEMALE METAL SHELL GOLD - A-DFF09LPXX-III-R
Order 'conn db9 female metal shell gold - A-DFF09LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFM09H-ND.
CONN DB9 MALE METAL SHELL GOLD - A-DSF09LPXX-III-R
Order 'conn db9 male metal shell gold - A-DSF09LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMM09H-ND.
CONN DB15 MALE METAL SHELL GOLD - A-DSF15LPXX-III-R
Order 'conn db15 male metal shell gold - A-DSF15LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMM15H-ND.
CONN DB25 MALE METAL SHELL GOLD - A-DSF25LPXX-III-R
Order 'conn db25 male metal shell gold - A-DSF25LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMM25H-ND.
CONN DB37 FEMALE PLASTIC SHELL - A-DFF37LPIII/FP-R
Order 'conn db37 female plastic shell - A-DFF37LPIII/FP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFP37H-ND.
CONN DB37 FEMALE AU SHELL LO PRO - A-DFF37LPIII/Z-UNC-R
Order 'conn db37 female au shell lo pro - A-DFF37LPIII/Z-UNC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFU37H-ND.
CONN DB37 MALE PLASTIC SHELL - A-DSF37LPIII/FP-R
Order 'conn db37 male plastic shell - A-DSF37LPIII/FP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMP37H-ND.
CONN DB37 MALE AU SHELL LO PRO - A-DSF37LPIII/Z-UNC-R
Order 'conn db37 male au shell lo pro - A-DSF37LPIII/Z-UNC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMU37H-ND.
CONN DB37 FMALE GOLD METAL SHELL - CWR-281-37-0000
Order 'conn db37 fmale gold metal shell - CWR-281-37-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CFM37G-ND.
CONN DB37 FMALE GOLD PLAST SHELL - CWR-181-37-0000
Order 'conn db37 fmale gold plast shell - CWR-181-37-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CFP37G-ND.
CONN DB37 FMALE TIN METAL SHELL - CWR-281-37-0203
Order 'conn db37 fmale tin metal shell - CWR-281-37-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CFM37S-ND.
Send this link via E-Mail
Help With This Screen
