CONN DB15 FMALE METAL SHELL GOLD - A-DFF15LPXX-III-R
| Digi-Key Part Number | HFM15H-ND |
1 10 100 250 500 1000 2500 5000 |
5.46000 4.13600 3.16800 2.64000 2.46400 2.28800 2.20000 2.11200 |
Extended Price
5.46 41.36 316.80 660.00 1232.00 2288.00 5500.00 10560.00 |
| Manufacturer Part Number | A-DFF15LPXX-III-R | |||
| Description | CONN DB15 FMALE METAL SHELL GOLD | |||
| Quantity Available | 683 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DFF15LPXX-III-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket (s) |
| Contact Finish | Gold, Undefined |
| Features | Strain Relief |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), IDC |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | - |
| Type | DB15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DFF15LPXX III R ADFF15LPXXIIIR HFM15H ND HFM15HND HFM15H |
A-DFF15LPXX-III-R Specification Sheet
CONN DB15 FMALE METAL SHELL GOLD - A-DFF15LPXX-III-R (HFM15H-ND)
Related parts:CONN DB15 FMALE METAL SHELL GOLD - A-DFF15LPXX-III-R
Order 'conn db15 fmale metal shell gold - A-DFF15LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFM15H-ND.
CONN DB25 FMALE METAL SHELL GOLD - A-DFF25LPXX-III-R
Order 'conn db25 fmale metal shell gold - A-DFF25LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFM25H-ND.
CONN DB37 FMALE METAL SHELL GOLD - A-DFF37LPXX-III-R
Order 'conn db37 fmale metal shell gold - A-DFF37LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFM37H-ND.
CONN DB15 MALE METAL SHELL GOLD - A-DSF15LPXX-III-R
Order 'conn db15 male metal shell gold - A-DSF15LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMM15H-ND.
CONN DB9 FEMALE METAL SHELL GOLD - A-DFF09LPXX-III-R
Order 'conn db9 female metal shell gold - A-DFF09LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFM09H-ND.
CONN DB9 MALE METAL SHELL GOLD - A-DSF09LPXX-III-R
Order 'conn db9 male metal shell gold - A-DSF09LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMM09H-ND.
CONN DB25 MALE METAL SHELL GOLD - A-DSF25LPXX-III-R
Order 'conn db25 male metal shell gold - A-DSF25LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMM25H-ND.
CONN DB37 MALE METAL SHELL GOLD - A-DSF37LPXX-III-R
Order 'conn db37 male metal shell gold - A-DSF37LPXX-III-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMM37H-ND.
CONN DB15 FEMALE PLASTIC SHELL - A-DFF15LPIII/FP-R
Order 'conn db15 female plastic shell - A-DFF15LPIII/FP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFP15H-ND.
CONN DB15 FEMALE AU SHELL LO PRO - A-DFF15LPIII/Z-UNC-R
Order 'conn db15 female au shell lo pro - A-DFF15LPIII/Z-UNC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFU15H-ND.
CONN DB15 MALE PLASTIC SHELL - A-DSF15LPIII/FP-R
Order 'conn db15 male plastic shell - A-DSF15LPIII/FP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMP15H-ND.
CONN DB15 MALE AU SHELL LO PRO - A-DSF15LPIII/Z-UNC-R
Order 'conn db15 male au shell lo pro - A-DSF15LPIII/Z-UNC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMU15H-ND.
CONN DB15 FMALE GOLD METAL SHELL - CWR-281-15-0000
Order 'conn db15 fmale gold metal shell - CWR-281-15-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CFM15G-ND.
CONN DB15 FMALE TIN METAL SHELL - CWR-281-15-0203
Order 'conn db15 fmale tin metal shell - CWR-281-15-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CFM15S-ND.
CONN DB15 FMALE TIN METAL SHELL - CWR-281-15-0003
Order 'conn db15 fmale tin metal shell - CWR-281-15-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CFM15T-ND.
Send this link via E-Mail
Help With This Screen