CONN RECEPT RT ANG 36POS PCB - DX10G1M-36S(50)
| Digi-Key Part Number | H11341-ND |
1 10 50 100 250 500 1000 2500 |
5.89000 4.87200 4.06000 3.65400 2.94352 2.74050 2.63900 2.58825 |
Extended Price
5.89 48.72 203.00 365.40 735.88 1370.25 2639.00 6470.62 |
| Manufacturer Part Number | DX10G1M-36S(50) | |||
| Description | CONN RECEPT RT ANG 36POS PCB | |||
| Quantity Available | 232 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DX10G1M-36S(50) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Insert, Threaded (M3) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | DXM |
| Type | Miniature High Density (HD) |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DX10G1M 36S 50 DX10G1M36S50 H11341 ND H11341ND H11341 |
DX10G1M-36S(50) Specification Sheet
CONN RECEPT RT ANG 36POS PCB - DX10G1M-36S(50) (H11341-ND)
Related parts:CONN RECEPT RT ANG 36POS PCB - DX10G1M-36S
Order 'conn recept rt ang 36pos pcb - DX10G1M-36S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10031-ND.
CONN RECEPT RT ANG 36POS PCB - DX10G1M-36SE
Order 'conn recept rt ang 36pos pcb - DX10G1M-36SE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10032-ND.
CONN RECEPT RT ANG 36POS PCB - DX10G1M-36SE(50)
Order 'conn recept rt ang 36pos pcb - DX10G1M-36SE(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11337-ND.
CONN RECEPT RT ANG 36POS PCB - DX10G1M-36S(50)
Order 'conn recept rt ang 36pos pcb - DX10G1M-36S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11341-ND.
CONN RECEPT RT ANG 50POS PCB - DX10G1M-50S
Order 'conn recept rt ang 50pos pcb - DX10G1M-50S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10033-ND.
CONN RECEPT RT ANG 14POS PCB - DX10G1M-14S
Order 'conn recept rt ang 14pos pcb - DX10G1M-14S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10027-ND.
CONN RECEPT RT ANG 14POS PCB - DX10G1M-14SE
Order 'conn recept rt ang 14pos pcb - DX10G1M-14SE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10028-ND.
CONN RECEPT RT ANG 26POS PCB - DX10G1M-26S
Order 'conn recept rt ang 26pos pcb - DX10G1M-26S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10029-ND.
CONN RECEPT RT ANG 26POS PCB - DX10G1M-26SE
Order 'conn recept rt ang 26pos pcb - DX10G1M-26SE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10030-ND.
CONN RECEPT RT ANG 50POS PCB - DX10G1M-50SE
Order 'conn recept rt ang 50pos pcb - DX10G1M-50SE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10034-ND.
CONN RECEPT RT ANG 14POS PCB - DX10G1M-14SE(50)
Order 'conn recept rt ang 14pos pcb - DX10G1M-14SE(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11335-ND.
CONN RECEPT RT ANG 26POS PCB - DX10G1M-26SE(50)
Order 'conn recept rt ang 26pos pcb - DX10G1M-26SE(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11336-ND.
CONN RECEPT RT ANG 50POS PCB - DX10G1M-50SE(50)
Order 'conn recept rt ang 50pos pcb - DX10G1M-50SE(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11338-ND.
CONN RECEPT RT ANG 14POS PCB - DX10G1M-14S(50)
Order 'conn recept rt ang 14pos pcb - DX10G1M-14S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11339-ND.
CONN RECEPT RT ANG 26POS PCB - DX10G1M-26S(50)
Order 'conn recept rt ang 26pos pcb - DX10G1M-26S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11340-ND.
Send this link via E-Mail
Help With This Screen