Gold Panel Mount; Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Hirose Electric Co Ltd Receptacle DX10G1M-26SE(50)
CONN RECEPT RT ANG 26POS PCB - DX10G1M-26SE(50) - Connectors, Interconnects
| Digi-Key Part Number | H11336-ND |
1 10 50 100 250 500 1000 2500 |
4.93000 4.08000 3.40000 3.06000 2.46500 2.29500 2.21000 2.16750 |
Extended Price
4.93 40.80 170.00 306.00 616.25 1147.50 2210.00 5418.75 |
| Manufacturer Part Number | DX10G1M-26SE(50) | |||
| Description | CONN RECEPT RT ANG 26POS PCB | |||
| Quantity Available | 160 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DX10G1M-26SE(50) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | - |
| Features | Board Lock, Latch Lock |
| Flange Feature | Insert, Threaded (M2.6) |
| Mounting Type | Panel Mount; Through Hole, Right Angle |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Termination | Solder |
| Type | Miniature High Density (HD) |
| Connector Style | Outer Shroud Contacts |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DX10G1M 26SE 50 DX10G1M26SE50 H11336 ND H11336ND H11336 |
CONN RECEPT RT ANG 26POS PCB - DX10G1M-26SE(50) (H11336-ND) - Connectors, Interconnects
Related parts Gold Panel Mount; Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Hirose Electric Co Ltd Receptacle DX10G1M-26SE(50)Gold Panel Mount; Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Hirose Electric Co Ltd Receptacle DX10G1M-26SE(50)
Order 'conn recept rt ang 26pos pcb - DX10G1M-26SE(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11336-ND.
Gold Panel Mount; Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Hirose Electric Co Ltd Receptacle DX10G1M-26S
Order 'conn recept rt ang 26pos pcb - DX10G1M-26S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10029-ND.
Gold Panel Mount; Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Hirose Electric Co Ltd Receptacle DX10G1M-26SE
Order 'conn recept rt ang 26pos pcb - DX10G1M-26SE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10030-ND.
Gold D-shaped, Centronic Connector Hirose Electric Co Ltd Receptacle Latch Lock DX10G1M-26S(50)
Order 'conn recept rt ang 26pos pcb - DX10G1M-26S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11340-ND.
Gold Panel Mount; Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Hirose Electric Co Ltd Receptacle DX10G1M-14S
Order 'conn recept rt ang 14pos pcb - DX10G1M-14S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10027-ND.
Gold Panel Mount; Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Hirose Electric Co Ltd Receptacle DX10G1M-14SE
Order 'conn recept rt ang 14pos pcb - DX10G1M-14SE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10028-ND.
Gold Panel Mount; Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Hirose Electric Co Ltd Receptacle DX10G1M-36S
Order 'conn recept rt ang 36pos pcb - DX10G1M-36S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10031-ND.
Gold Panel Mount; Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Hirose Electric Co Ltd Receptacle DX10G1M-36SE
Order 'conn recept rt ang 36pos pcb - DX10G1M-36SE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10032-ND.
Gold Panel Mount; Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Hirose Electric Co Ltd Receptacle DX10G1M-50S
Order 'conn recept rt ang 50pos pcb - DX10G1M-50S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10033-ND.
Gold Panel Mount; Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Hirose Electric Co Ltd Receptacle DX10G1M-50SE
Order 'conn recept rt ang 50pos pcb - DX10G1M-50SE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10034-ND.
Gold D-shaped, Centronic Connector Hirose Electric Co Ltd Receptacle Board Lock, Latch Lock DX10G1M-14SE(50)
Order 'conn recept rt ang 14pos pcb - DX10G1M-14SE(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11335-ND.
Gold Panel Mount; Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Hirose Electric Co Ltd Receptacle DX10G1M-36SE(50)
Order 'conn recept rt ang 36pos pcb - DX10G1M-36SE(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11337-ND.
Gold Panel Mount; Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Hirose Electric Co Ltd Receptacle DX10G1M-50SE(50)
Order 'conn recept rt ang 50pos pcb - DX10G1M-50SE(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11338-ND.
Gold Panel Mount; Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Hirose Electric Co Ltd Receptacle DX10G1M-14S(50)
Order 'conn recept rt ang 14pos pcb - DX10G1M-14S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11339-ND.
Gold D-shaped, Centronic Connector Hirose Electric Co Ltd Receptacle Latch Lock DX10G1M-36S(50)
Order 'conn recept rt ang 36pos pcb - DX10G1M-36S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11341-ND.
Options for Gold Panel Mount; Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Hirose Electric Co Ltd Receptacle DX10G1M-26SE(50)
Send this link via E-Mail
Help With This Screen
