CONN RECEPT RT ANG 26POS PCB - DX10G1M-26S
| Digi-Key Part Number | H10029-ND |
1 10 50 100 250 500 1000 2500 |
5.28000 4.36800 3.64000 3.27600 2.63900 2.45700 2.36600 2.32050 |
Extended Price
5.28 43.68 182.00 327.60 659.75 1228.50 2366.00 5801.25 |
| Manufacturer Part Number | DX10G1M-26S | |||
| Description | CONN RECEPT RT ANG 26POS PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DX10G1M-26S |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Insert, Threaded (M3) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | DXM |
| Type | Miniature High Density (HD) |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DX10G1M 26S DX10G1M26S H10029 ND H10029ND H10029 |
DX10G1M-26S Specification Sheet
CONN RECEPT RT ANG 26POS PCB - DX10G1M-26S (H10029-ND)
Related parts:CONN RECEPT RT ANG 26POS PCB - DX10G1M-26S
Order 'conn recept rt ang 26pos pcb - DX10G1M-26S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10029-ND.
CONN RECEPT RT ANG 26POS PCB - DX10G1M-26SE
Order 'conn recept rt ang 26pos pcb - DX10G1M-26SE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10030-ND.
CONN RECEPT RT ANG 26POS PCB - DX10G1M-26SE(50)
Order 'conn recept rt ang 26pos pcb - DX10G1M-26SE(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11336-ND.
CONN RECEPT RT ANG 26POS PCB - DX10G1M-26S(50)
Order 'conn recept rt ang 26pos pcb - DX10G1M-26S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11340-ND.
CONN RECEPT RT ANG 14POS PCB - DX10G1M-14S
Order 'conn recept rt ang 14pos pcb - DX10G1M-14S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10027-ND.
CONN RECEPT RT ANG 14POS PCB - DX10G1M-14SE
Order 'conn recept rt ang 14pos pcb - DX10G1M-14SE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10028-ND.
CONN RECEPT RT ANG 36POS PCB - DX10G1M-36S
Order 'conn recept rt ang 36pos pcb - DX10G1M-36S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10031-ND.
CONN RECEPT RT ANG 36POS PCB - DX10G1M-36SE
Order 'conn recept rt ang 36pos pcb - DX10G1M-36SE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10032-ND.
CONN RECEPT RT ANG 50POS PCB - DX10G1M-50S
Order 'conn recept rt ang 50pos pcb - DX10G1M-50S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10033-ND.
CONN RECEPT RT ANG 50POS PCB - DX10G1M-50SE
Order 'conn recept rt ang 50pos pcb - DX10G1M-50SE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10034-ND.
CONN RECEPT RT ANG 14POS PCB - DX10G1M-14SE(50)
Order 'conn recept rt ang 14pos pcb - DX10G1M-14SE(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11335-ND.
CONN RECEPT RT ANG 36POS PCB - DX10G1M-36SE(50)
Order 'conn recept rt ang 36pos pcb - DX10G1M-36SE(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11337-ND.
CONN RECEPT RT ANG 50POS PCB - DX10G1M-50SE(50)
Order 'conn recept rt ang 50pos pcb - DX10G1M-50SE(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11338-ND.
CONN RECEPT RT ANG 14POS PCB - DX10G1M-14S(50)
Order 'conn recept rt ang 14pos pcb - DX10G1M-14S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11339-ND.
CONN RECEPT RT ANG 36POS PCB - DX10G1M-36S(50)
Order 'conn recept rt ang 36pos pcb - DX10G1M-36S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11341-ND.
Send this link via E-Mail
Help With This Screen