CONN DB9 MALE GOLD W/STR RELIEF - CWR-180-09-0000 - Connectors
| Digi-Key Part Number | CMP09G-ND |
1 10 100 250 500 1000 2500 5000 |
6.29000 4.77100 3.65400 3.04500 2.84200 2.63900 2.53750 2.43600 |
Extended Price
6.29 47.71 365.40 761.25 1421.00 2639.00 6343.75 12180.00 |
| Manufacturer Part Number | CWR-180-09-0000 | |||
| Description | CONN DB9 MALE GOLD W/STR RELIEF | |||
| Quantity Available | 1684 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CWR-180-09-0000 |
| Vendor | CW Industries |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold |
| Features | Strain Relief |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Termination | IDC |
| Contact Finish Thickness | 10µin (0.25µm) |
| Connector Style | DB-09 |
| Shell Size | 1; DE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CWR 180 09 0000 CWR180090000 CMP09G ND CMP09GND CMP09G |
CWR-180-09-0000 Specification Sheet
CONN DB9 MALE GOLD W/STR RELIEF - CWR-180-09-0000 (CMP09G-ND) - Connectors
Related parts Connectors :CONN DB9 MALE GOLD W/STR RELIEF - CWR-180-09-0000
Order 'conn db9 male gold w/str relief - CWR-180-09-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMP09G-ND.
CONN DB9 MALE GOLD W/STR RELIEF - CWR-280-09-0000
Order 'conn db9 male gold w/str relief - CWR-280-09-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM09G-ND.
CONN DB9 MALE TIN W/STR RELIEF - CWR-180-09-0203
Order 'conn db9 male tin w/str relief - CWR-180-09-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMP09S-ND.
CONN DB9 MALE TIN W/STR RELIEF - CWR-180-09-0003
Order 'conn db9 male tin w/str relief - CWR-180-09-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMP09T-ND.
CONN DB15 MALE GOLD W/STR RELIEF - CWR-180-15-0000
Order 'conn db15 male gold w/str relief - CWR-180-15-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMP15G-ND.
CONN DB25 MALE GOLD W/STR RELIEF - CWR-180-25-0000
Order 'conn db25 male gold w/str relief - CWR-180-25-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMP25G-ND.
CONN DB37 MALE GOLD W/STR RELIEF - CWR-180-37-0000
Order 'conn db37 male gold w/str relief - CWR-180-37-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMP37G-ND.
CONN DB9 MALE TIN W/STR RELIEF - CWR-280-09-0203
Order 'conn db9 male tin w/str relief - CWR-280-09-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM09S-ND.
CONN DB9 MALE TIN W/STR RELIEF - CWR-280-09-0003
Order 'conn db9 male tin w/str relief - CWR-280-09-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM09T-ND.
CONN DB15 MALE GOLD W/STR RELIEF - CWR-280-15-0000
Order 'conn db15 male gold w/str relief - CWR-280-15-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM15G-ND.
CONN DB25 MALE GOLD W/STR RELIEF - CWR-280-25-0000
Order 'conn db25 male gold w/str relief - CWR-280-25-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM25G-ND.
CONN DB37 MALE GOLD W/STR RELIEF - CWR-280-37-0000
Order 'conn db37 male gold w/str relief - CWR-280-37-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM37G-ND.
CONN DB15 MALE TIN W/STR RELIEF - CWR-180-15-0203
Order 'conn db15 male tin w/str relief - CWR-180-15-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMP15S-ND.
CONN DB15 MALE TIN W/STR RELIEF - CWR-180-15-0003
Order 'conn db15 male tin w/str relief - CWR-180-15-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMP15T-ND.
CONN DB25 MALE TIN W/STR RELIEF - CWR-180-25-0203
Order 'conn db25 male tin w/str relief - CWR-180-25-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMP25S-ND.
Send this link via E-Mail
Help With This Screen
