Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY PK 4.8V 700 MAH NICAD - P-70ARF2X2

Digi-Key Part Number P152-F022-ND
Price Break
1
10
50
100
Unit Price
21.10000
18.99000
16.87960
14.76970
Extended Price
21.10
189.90
843.98
1476.97
Manufacturer Part NumberP-70ARF2X2
DescriptionBATTERY PK 4.8V 700 MAH NICAD
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationP-70ARF2X2
VendorPanasonic Batteries
CategoryBatteries, Chargers, Holders
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names P 70ARF2X2
P70ARF2X2
P152 F022 ND
P152F022ND
P152-F022


Image of BATTERY PK 4.8V 700 MAH NICAD - P-70ARF2X2

BATTERY PK 4.8V 700 MAH NICAD - P-70ARF2X2 (P152-F022-ND)

Related parts :
BATTERY PK 4.8V 700 MAH NICAD - P-70ARF2X2
 Order 'battery pk 4.8v 700 mah nicad - P-70ARF2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P152-F022-ND.
BATTERY PK 2.4V 700 MAH NICAD - P-70ARF2
 Order 'battery pk 2.4v 700 mah nicad - P-70ARF2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P152-F021-ND.
BATTERY PK 7.2V 700 MAH NICAD - P-70ARF2X3
 Order 'battery pk 7.2v 700 mah nicad - P-70ARF2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P152-F023-ND.
BATTERY PK 9.6V 700 MAH NICAD - P-70ARF2X4
 Order 'battery pk 9.6v 700 mah nicad - P-70ARF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P152-F024-ND.
BATTERY PK 12.0V 700 MAH NICAD - P-70ARF2X5
 Order 'battery pk 12.0v 700 mah nicad - P-70ARF2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P152-F025-ND.
BATTERY PK 3.6V 700 MAH NICAD - P-70ARF3
 Order 'battery pk 3.6v 700 mah nicad - P-70ARF3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P152-F031-ND.
BATTERY PK 4.8V 700 MAH NICAD - P-70ARF4
 Order 'battery pk 4.8v 700 mah nicad - P-70ARF4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P152-F041-ND.
BATTERY PK 6.0V 700 MAH NICAD - P-70ARF5
 Order 'battery pk 6.0v 700 mah nicad - P-70ARF5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P152-F051-ND.
BATTERY PK 7.2V 700 MAH NICAD - P-70ARF6
 Order 'battery pk 7.2v 700 mah nicad - P-70ARF6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P152-F061-ND.
BATTERY PK 8.4V 700 MAH NICAD - P-70ARF7
 Order 'battery pk 8.4v 700 mah nicad - P-70ARF7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P152-F071-ND.
BATTERY PK 9.6V 700 MAH NICAD - P-70ARF8
 Order 'battery pk 9.6v 700 mah nicad - P-70ARF8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P152-F081-ND.
BATTERY PK 10.8V 700 MAH NICAD - P-70ARF9
 Order 'battery pk 10.8v 700 mah nicad - P-70ARF9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P152-F091-ND.
BATTERY PK 12.0V 700 MAH NICAD - P-70ARF10
 Order 'battery pk 12.0v 700 mah nicad - P-70ARF10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P152-F101-ND.
BATTERY PK 2.4V 700 MAH NICAD - P-70ARL2
 Order 'battery pk 2.4v 700 mah nicad - P-70ARL2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P152-L021-ND.
BATTERY PK 4.8V 700 MAH NICAD - P-70ARL2X2
 Order 'battery pk 4.8v 700 mah nicad - P-70ARL2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P152-L022-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY PK 4.8V 700 MAH NICAD - P-70AASL2X2 Next: BATTERY PK 4.8V 700 MAH NICAD - P-70ARF4