CONN DB25 MALE TIN W/STR RELIEF - CWR-280-25-0003 - Connectors
| Digi-Key Part Number | CMM25T-ND |
100 |
6.17400 |
Extended Price
617.40 |
| Manufacturer Part Number | CWR-280-25-0003 | |||
| Description | CONN DB25 MALE TIN W/STR RELIEF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CWR-280-25-0003 |
| Vendor | CW Industries |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Tin |
| Features | Strain Relief |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Termination | IDC |
| Contact Finish Thickness | 100µin (2.54µm) |
| Connector Style | DB-25 |
| Shell Size | 3; DB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CWR 280 25 0003 CWR280250003 CMM25T ND CMM25TND CMM25T |
CWR-280-25-0003 Specification Sheet
CONN DB25 MALE TIN W/STR RELIEF - CWR-280-25-0003 (CMM25T-ND) - Connectors
Related parts Connectors :CONN DB25 MALE TIN W/STR RELIEF - CWR-280-25-0003
Order 'conn db25 male tin w/str relief - CWR-280-25-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM25T-ND.
CONN DB25 MALE TIN W/STR RELIEF - CWR-280-25-0203
Order 'conn db25 male tin w/str relief - CWR-280-25-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM25S-ND.
CONN DB25 MALE TIN W/STR RELIEF - CWR-180-25-0003
Order 'conn db25 male tin w/str relief - CWR-180-25-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMP25T-ND.
CONN DB25 MALE GOLD W/STR RELIEF - CWR-280-25-0000
Order 'conn db25 male gold w/str relief - CWR-280-25-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM25G-ND.
CONN DB25 MALE TIN W/STR RELIEF - CWR-180-25-0203
Order 'conn db25 male tin w/str relief - CWR-180-25-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMP25S-ND.
CONN DB9 MALE TIN W/STR RELIEF - CWR-280-09-0003
Order 'conn db9 male tin w/str relief - CWR-280-09-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM09T-ND.
CONN DB15 MALE TIN W/STR RELIEF - CWR-280-15-0003
Order 'conn db15 male tin w/str relief - CWR-280-15-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM15T-ND.
CONN DB25 MALE GOLD W/STR RELIEF - CWR-180-25-0000
Order 'conn db25 male gold w/str relief - CWR-180-25-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMP25G-ND.
CONN DB9 MALE TIN W/STR RELIEF - CWR-280-09-0203
Order 'conn db9 male tin w/str relief - CWR-280-09-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM09S-ND.
CONN DB15 MALE TIN W/STR RELIEF - CWR-280-15-0203
Order 'conn db15 male tin w/str relief - CWR-280-15-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM15S-ND.
CONN DB37 MALE TIN W/STR RELIEF - CWR-280-37-0203
Order 'conn db37 male tin w/str relief - CWR-280-37-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM37S-ND.
CONN DB9 MALE TIN W/STR RELIEF - CWR-180-09-0003
Order 'conn db9 male tin w/str relief - CWR-180-09-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMP09T-ND.
CONN DB15 MALE TIN W/STR RELIEF - CWR-180-15-0003
Order 'conn db15 male tin w/str relief - CWR-180-15-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMP15T-ND.
CONN DB37 MALE TIN W/STR RELIEF - CWR-180-37-0003
Order 'conn db37 male tin w/str relief - CWR-180-37-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMP37T-ND.
CONN DB9 MALE GOLD W/STR RELIEF - CWR-280-09-0000
Order 'conn db9 male gold w/str relief - CWR-280-09-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM09G-ND.
Send this link via E-Mail
Help With This Screen
