CONN DB15 MALE TIN W/STR RELIEF - CWR-280-15-0003
| Digi-Key Part Number | CMM15T-ND |
100 |
2.61000 |
Extended Price
261.00 |
| Manufacturer Part Number | CWR-280-15-0003 | |||
| Description | CONN DB15 MALE TIN W/STR RELIEF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CWR-280-15-0003 |
| Vendor | CW Industries |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Contact Finish | Tin, 100µin (2.54µm) |
| Features | Strain Relief |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), IDC |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | CWR |
| Type | DB15 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CWR 280 15 0003 CWR280150003 CMM15T ND CMM15TND CMM15T |
CWR-280-15-0003 Specification Sheet
CONN DB15 MALE TIN W/STR RELIEF - CWR-280-15-0003 (CMM15T-ND)
Related parts:CONN DB15 MALE TIN W/STR RELIEF - CWR-280-15-0003
Order 'conn db15 male tin w/str relief - CWR-280-15-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM15T-ND.
CONN DB15 MALE TIN W/STR RELIEF - CWR-280-15-0203
Order 'conn db15 male tin w/str relief - CWR-280-15-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM15S-ND.
CONN DB15 MALE TIN W/STR RELIEF - CWR-180-15-0003
Order 'conn db15 male tin w/str relief - CWR-180-15-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMP15T-ND.
CONN DB9 MALE TIN W/STR RELIEF - CWR-280-09-0003
Order 'conn db9 male tin w/str relief - CWR-280-09-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM09T-ND.
CONN DB15 MALE GOLD W/STR RELIEF - CWR-280-15-0000
Order 'conn db15 male gold w/str relief - CWR-280-15-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM15G-ND.
CONN DB25 MALE TIN W/STR RELIEF - CWR-280-25-0003
Order 'conn db25 male tin w/str relief - CWR-280-25-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM25T-ND.
CONN DB37 MALE TIN W/STR RELIEF - CWR-280-37-0003
Order 'conn db37 male tin w/str relief - CWR-280-37-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM37T-ND.
CONN DB15 MALE TIN W/STR RELIEF - CWR-180-15-0203
Order 'conn db15 male tin w/str relief - CWR-180-15-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMP15S-ND.
CONN DB9 MALE TIN W/STR RELIEF - CWR-280-09-0203
Order 'conn db9 male tin w/str relief - CWR-280-09-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM09S-ND.
CONN DB25 MALE TIN W/STR RELIEF - CWR-280-25-0203
Order 'conn db25 male tin w/str relief - CWR-280-25-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM25S-ND.
CONN DB37 MALE TIN W/STR RELIEF - CWR-280-37-0203
Order 'conn db37 male tin w/str relief - CWR-280-37-0203' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMM37S-ND.
CONN DB9 MALE TIN W/STR RELIEF - CWR-180-09-0003
Order 'conn db9 male tin w/str relief - CWR-180-09-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMP09T-ND.
CONN DB15 MALE GOLD W/STR RELIEF - CWR-180-15-0000
Order 'conn db15 male gold w/str relief - CWR-180-15-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMP15G-ND.
CONN DB25 MALE TIN W/STR RELIEF - CWR-180-25-0003
Order 'conn db25 male tin w/str relief - CWR-180-25-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMP25T-ND.
CONN DB37 MALE TIN W/STR RELIEF - CWR-180-37-0003
Order 'conn db37 male tin w/str relief - CWR-180-37-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CMP37T-ND.
Send this link via E-Mail
Help With This Screen