CONN D-SUB PLUG 15POS 30 GOLD - 1658611-3
| Digi-Key Part Number | AMV15B-ND |
1 10 100 500 1000 |
13.77000 6.60800 5.77840 5.10692 4.82883 |
Extended Price
13.77 66.08 577.84 2553.46 4828.83 |
| Manufacturer Part Number | 1658611-3 | |||
| Description | CONN D-SUB PLUG 15POS 30 GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1658611-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold, 30µin (0.76µm) |
| Features | - |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Free Hanging (In-Line), IDC |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | AMPLIMITE® HDF-20 |
| Type | DB15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1658611 3 16586113 AMV15B ND AMV15BND AMV15B |
1658611-3 Specification Sheet
CONN D-SUB PLUG 15POS 30 GOLD - 1658611-3 (AMV15B-ND)
Related parts:CONN D-SUB PLUG 15POS 30 GOLD - 1658611-3
Order 'conn d-sub plug 15pos 30 gold - 1658611-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AMV15B-ND.
CONN D-SUB PLUG 15POS 30 GOLD - 1658608-3
Order 'conn d-sub plug 15pos 30 gold - 1658608-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AML15B-ND.
CONN D-SUB PLUG 15POS 30 GOLD - 1658613-3
Order 'conn d-sub plug 15pos 30 gold - 1658613-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AMR15B-ND.
CONN D-SUB PLUG 15POS 30 GOLD - 1658615-3
Order 'conn d-sub plug 15pos 30 gold - 1658615-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AMS15B-ND.
CONN D-SUB RECEPT 15POS 30 GOLD - 1658610-3
Order 'conn d-sub recept 15pos 30 gold - 1658610-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AFL15B-ND.
CONN D-SUB RECEPT 15POS 30 GOLD - 1658612-3
Order 'conn d-sub recept 15pos 30 gold - 1658612-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AFR15B-ND.
CONN D-SUB RECEPT 15POS 30 GOLD - 1658614-3
Order 'conn d-sub recept 15pos 30 gold - 1658614-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AFS15B-ND.
CONN D-SUB RECEPT 15POS 30 GOLD - 1658609-3
Order 'conn d-sub recept 15pos 30 gold - 1658609-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AFV15B-ND.
CONN D-SUB PLUG 9POS 30 GOLD - 1658611-4
Order 'conn d-sub plug 9pos 30 gold - 1658611-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AMV09B-ND.
CONN D-SUB PLUG 25POS 30 GOLD - 1658611-2
Order 'conn d-sub plug 25pos 30 gold - 1658611-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AMV25B-ND.
CONN D-SUB PLUG 15POS VERT GOLD - 1218126-2
Order 'conn d-sub plug 15pos vert gold - 1218126-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218126-2-ND.
CONN D-SUB PLUG 9POS 30 GOLD - 1658608-4
Order 'conn d-sub plug 9pos 30 gold - 1658608-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AML09B-ND.
CONN D-SUB PLUG 25POS 30 GOLD - 1658608-2
Order 'conn d-sub plug 25pos 30 gold - 1658608-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AML25B-ND.
CONN D-SUB PLUG 37POS 30 GOLD - 1658608-1
Order 'conn d-sub plug 37pos 30 gold - 1658608-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AML37B-ND.
CONN D-SUB PLUG 9POS 30 GOLD - 1658613-4
Order 'conn d-sub plug 9pos 30 gold - 1658613-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AMR09B-ND.
Send this link via E-Mail
Help With This Screen