CONN D-SUB PLUG 15POS 30 GOLD - 1658615-3 - Connectors
| Digi-Key Part Number | AMS15B-ND |
1 10 100 500 1000 |
9.42000 4.52200 3.95380 3.49438 3.30409 |
Extended Price
9.42 45.22 395.38 1747.19 3304.09 |
| Manufacturer Part Number | 1658615-3 | |||
| Description | CONN D-SUB PLUG 15POS 30 GOLD | |||
| Quantity Available | 350 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1658615-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold, 30µin (0.76µm) |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), IDC |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | AMPLIMITE® HDF-20 |
| Type | DB15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1658615 3 16586153 AMS15B ND AMS15BND AMS15B |
1658615-3 Specification Sheet
CONN D-SUB PLUG 15POS 30 GOLD - 1658615-3 (AMS15B-ND) - Connectors
Related parts Connectors:CONN D-SUB PLUG 15POS 30 GOLD - 1658615-3
Order 'conn d-sub plug 15pos 30 gold - 1658615-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AMS15B-ND.
CONN D-SUB PLUG 15POS 30 GOLD - 1658608-3
Order 'conn d-sub plug 15pos 30 gold - 1658608-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AML15B-ND.
CONN D-SUB PLUG 15POS 30 GOLD - 1658613-3
Order 'conn d-sub plug 15pos 30 gold - 1658613-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AMR15B-ND.
CONN D-SUB PLUG 15POS 30 GOLD - 1658611-3
Order 'conn d-sub plug 15pos 30 gold - 1658611-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AMV15B-ND.
CONN D-SUB RECEPT 15POS 30 GOLD - 1658610-3
Order 'conn d-sub recept 15pos 30 gold - 1658610-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AFL15B-ND.
CONN D-SUB RECEPT 15POS 30 GOLD - 1658612-3
Order 'conn d-sub recept 15pos 30 gold - 1658612-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AFR15B-ND.
CONN D-SUB RECEPT 15POS 30 GOLD - 1658614-3
Order 'conn d-sub recept 15pos 30 gold - 1658614-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AFS15B-ND.
CONN D-SUB RECEPT 15POS 30 GOLD - 1658609-3
Order 'conn d-sub recept 15pos 30 gold - 1658609-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AFV15B-ND.
CONN D-SUB PLUG 9POS 30 GOLD - 1658615-4
Order 'conn d-sub plug 9pos 30 gold - 1658615-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AMS09B-ND.
CONN D-SUB PLUG 25POS 30 GOLD - 1658615-2
Order 'conn d-sub plug 25pos 30 gold - 1658615-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AMS25B-ND.
CONN D-SUB PLUG 37POS 30 GOLD - 1658615-1
Order 'conn d-sub plug 37pos 30 gold - 1658615-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AMS37B-ND.
CONN D-SUB PLUG 15POS VERT GOLD - 1218126-2
Order 'conn d-sub plug 15pos vert gold - 1218126-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218126-2-ND.
CONN D-SUB PLUG 9POS 30 GOLD - 1658608-4
Order 'conn d-sub plug 9pos 30 gold - 1658608-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AML09B-ND.
CONN D-SUB PLUG 25POS 30 GOLD - 1658608-2
Order 'conn d-sub plug 25pos 30 gold - 1658608-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AML25B-ND.
CONN D-SUB PLUG 37POS 30 GOLD - 1658608-1
Order 'conn d-sub plug 37pos 30 gold - 1658608-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AML37B-ND.
Send this link via E-Mail
Help With This Screen