Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1658608-4
CONN D-SUB PLUG 9POS GOLD - 1658608-4 - Connectors, Interconnects
| Digi-Key Part Number | AML09B-ND |
1 10 100 500 1000 |
10.91000 5.23600 4.51940 4.05192 3.74023 |
Extended Price
10.91 52.36 451.94 2025.96 3740.23 |
| Manufacturer Part Number | 1658608-4 | |||
| Description | CONN D-SUB PLUG 9POS GOLD | |||
| Quantity Available | 505 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1658608-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Termination | IDC |
| Contact Finish Thickness | Flash |
| Connector Style | DB-09 |
| Shell Size | 1; DE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1658608 4 16586084 AML09B ND AML09BND AML09B |
CONN D-SUB PLUG 9POS GOLD - 1658608-4 (AML09B-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1658608-4Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1658608-4
Order 'conn d-sub plug 9pos gold - 1658608-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AML09B-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1658613-4
Order 'conn d-sub plug 9pos gold - 1658613-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AMR09B-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1658615-4
Order 'conn d-sub plug 9pos gold - 1658615-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AMS09B-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 211638-4
Order 'conn d-sub plug 9pos crimp - 211638-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211638-4-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 747043-4
Order 'conn d-sub plug 9pos 30au - 747043-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AML09K-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1658608-3
Order 'conn d-sub plug 15pos gold - 1658608-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AML15B-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1658608-2
Order 'conn d-sub plug 25pos gold - 1658608-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AML25B-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1658608-1
Order 'conn d-sub plug 37pos gold - 1658608-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AML37B-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 747053-4
Order 'conn d-sub plug 9pos 30au - 747053-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AMV09K-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins - 4-1532020-8
Order 'conn d-sub plug 9pos solder pot - 4-1532020-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1532020-8-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 4-1393483-7
Order 'conn d-sub plug 9pos 20awg sld - 4-1393483-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1393483-7-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 747904-9
Order 'conn d-sub plug 9pos gold flash - 747904-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31894-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5-747904-2
Order 'conn d-sub plug 9pos gold flash - 5-747904-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32507-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 211677-4
Order 'conn d-sub plug 78pos crimp - 211677-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211677-4-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 212498-4
Order 'conn d-sub plug 9c4pos vert - 212498-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 212498-4-ND.
Options for Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1658608-4
Send this link via E-Mail
Help With This Screen
