CONN HD D-SUB MALE 44POS R/A - A-HDS44A-KG/T-R
| Digi-Key Part Number | A-HDS44A-KG/T-R-ND |
500 |
4.41000 |
Extended Price
2205.00 |
| Manufacturer Part Number | A-HDS44A-KG/T-R | |||
| Description | CONN HD D-SUB MALE 44POS R/A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-HDS44A-KG/T-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | - |
| Features | Mounting Hardware |
| Flange Feature | Mating Side (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Names, Registered & Trademark Names | - |
| Type | DB44HD, High Density |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A HDS44A KG T R AHDS44AKGTR |
A-HDS44A-KG/T-R Specification Sheet
CONN HD D-SUB MALE 44POS R/A - A-HDS44A-KG/T-R (A-HDS44A-KG/T-R-ND)
Related parts:CONN HD D-SUB MALE 44POS R/A - A-HDS44A-KG/T-R
Order 'conn hd d-sub male 44pos r/a - A-HDS44A-KG/T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDS44A-KG/T-R-ND.
CONN HD D-SUB FEMALE 44POS R/A - A-HDF44A-KG/T-R
Order 'conn hd d-sub female 44pos r/a - A-HDF44A-KG/T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDF44A-KG/T-R-ND.
CONN HD D-SUB MALE 15POS R/A - A-HDS15A-KG/T-R
Order 'conn hd d-sub male 15pos r/a - A-HDS15A-KG/T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDS15A-KG/T-R-ND.
CONN HD D-SUB MALE 26POS R/A - A-HDS26A-KG/T-R
Order 'conn hd d-sub male 26pos r/a - A-HDS26A-KG/T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDS26A-KG/T-R-ND.
CONN HD D-SUB MALE 44POS SLDR - A-HDS44LL-TL-B-R
Order 'conn hd d-sub male 44pos sldr - A-HDS44LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDS44LL-TL-B-R-ND.
CONN HD D-SUB MALE 44POS SLDR - A-HDS 44 LL/Z-R-R
Order 'conn hd d-sub male 44pos sldr - A-HDS 44 LL/Z-R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDS 44 LL/Z-R-ND-R-ND.
CONN HD D-SUB MALE 44POS VERT - A-HDS44PP-TL-B-R
Order 'conn hd d-sub male 44pos vert - A-HDS44PP-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDS44PP-TL-B-R-ND.
CONN HD D-SUB MALE 44POS VERT - A-HDS44PP/Z-R-R
Order 'conn hd d-sub male 44pos vert - A-HDS44PP/Z-R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDS44PP/Z-R-R-ND.
CONN HD D-SUB MALE 62POS R/A - A-HDS62A-KG/T-R
Order 'conn hd d-sub male 62pos r/a - A-HDS62A-KG/T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDS62A-KG/T-R-ND.
CONN HD D-SUB 15POS R/A W/STDOFF - AHDF15A-KG-TASB-R
Order 'conn hd d-sub 15pos r/a w/stdoff - AHDF15A-KG-TASB-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AHDF15A-KG-TASB-R-ND.
CONN HD D-SUB 15POS R/A W/INSERT - AHDF15A-KG-TAXB-R
Order 'conn hd d-sub 15pos r/a w/insert - AHDF15A-KG-TAXB-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AHDF15A-KG-TAXB-R-ND.
CONN HD D-SUB FEMALE 15POS R/A - A-HDF15A-KG/T-R
Order 'conn hd d-sub female 15pos r/a - A-HDF15A-KG/T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDF15A-KG/T-R-ND.
CONN HD D-SUB 26POS R/A W/STDOFF - AHDF26A-KG-TASB-R
Order 'conn hd d-sub 26pos r/a w/stdoff - AHDF26A-KG-TASB-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AHDF26A-KG-TASB-R-ND.
CONN HD D-SUB 26POS R/A W/INSERT - AHDF26A-KG-TAXB-R
Order 'conn hd d-sub 26pos r/a w/insert - AHDF26A-KG-TAXB-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AHDF26A-KG-TAXB-R-ND.
CONN HD D-SUB FEMALE 26POS R/A - A-HDF26A-KG/T-R
Order 'conn hd d-sub female 26pos r/a - A-HDF26A-KG/T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDF26A-KG/T-R-ND.
Send this link via E-Mail
Help With This Screen