CONN HD D-SUB 15POS R/A W/INSERT - AHDS15A-KG-TAXB-R
| Digi-Key Part Number | AHDS15A-KG-TAXB-R-ND |
700 |
.88600 |
Extended Price
620.20 |
| Manufacturer Part Number | AHDS15A-KG-TAXB-R | |||
| Description | CONN HD D-SUB 15POS R/A W/INSERT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AHDS15A-KG-TAXB-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Names, Registered & Trademark Names | - |
| Type | DB15HD, High Density |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AHDS15A KG TAXB R AHDS15AKGTAXBR |
AHDS15A-KG-TAXB-R Specification Sheet
CONN HD D-SUB 15POS R/A W/INSERT - AHDS15A-KG-TAXB-R (AHDS15A-KG-TAXB-R-ND)
Related parts:CONN HD D-SUB 15POS R/A W/INSERT - AHDS15A-KG-TAXB-R
Order 'conn hd d-sub 15pos r/a w/insert - AHDS15A-KG-TAXB-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AHDS15A-KG-TAXB-R-ND.
CONN HD D-SUB 15POS R/A W/INSERT - AHDF15A-KG-TAXB-R
Order 'conn hd d-sub 15pos r/a w/insert - AHDF15A-KG-TAXB-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AHDF15A-KG-TAXB-R-ND.
CONN HD D-SUB 26POS R/A W/INSERT - AHDF26A-KG-TAXB-R
Order 'conn hd d-sub 26pos r/a w/insert - AHDF26A-KG-TAXB-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AHDF26A-KG-TAXB-R-ND.
CONN HD D-SUB 44POS R/A W/INSERT - AHDF44A-KG-TAXB-R
Order 'conn hd d-sub 44pos r/a w/insert - AHDF44A-KG-TAXB-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AHDF44A-KG-TAXB-R-ND.
CONN HD D-SUB 62POS R/A W/INSERT - AHDF62A-KG-TAXB-R
Order 'conn hd d-sub 62pos r/a w/insert - AHDF62A-KG-TAXB-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AHDF62A-KG-TAXB-R-ND.
CONN HD D-SUB 15POS R/A W/STDOFF - AHDS15A-KG-TASB-R
Order 'conn hd d-sub 15pos r/a w/stdoff - AHDS15A-KG-TASB-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AHDS15A-KG-TASB-R-ND.
CONN HD D-SUB 26POS R/A W/INSERT - AHDS26A-KG-TAXB-R
Order 'conn hd d-sub 26pos r/a w/insert - AHDS26A-KG-TAXB-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AHDS26A-KG-TAXB-R-ND.
CONN HD D-SUB 44POS R/A W/INSERT - AHDS44A-KG-TAXB-R
Order 'conn hd d-sub 44pos r/a w/insert - AHDS44A-KG-TAXB-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AHDS44A-KG-TAXB-R-ND.
CONN HD D-SUB 62POS R/A W/INSERT - AHDS62A-KG-TAXB-R
Order 'conn hd d-sub 62pos r/a w/insert - AHDS62A-KG-TAXB-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AHDS62A-KG-TAXB-R-ND.
CONN HD D-SUB 15POS R/A W/STDOFF - AHDF15A-KG-TASB-R
Order 'conn hd d-sub 15pos r/a w/stdoff - AHDF15A-KG-TASB-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AHDF15A-KG-TASB-R-ND.
CONN HD D-SUB 26POS R/A W/STDOFF - AHDF26A-KG-TASB-R
Order 'conn hd d-sub 26pos r/a w/stdoff - AHDF26A-KG-TASB-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AHDF26A-KG-TASB-R-ND.
CONN HD D-SUB FEMALE 26POS R/A - A-HDF26A-KG/T-R
Order 'conn hd d-sub female 26pos r/a - A-HDF26A-KG/T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDF26A-KG/T-R-ND.
CONN HD D-SUB 44POS R/A W/STDOFF - AHDF44A-KG-TASB-R
Order 'conn hd d-sub 44pos r/a w/stdoff - AHDF44A-KG-TASB-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AHDF44A-KG-TASB-R-ND.
CONN HD D-SUB FEMALE 44POS R/A - A-HDF44A-KG/T-R
Order 'conn hd d-sub female 44pos r/a - A-HDF44A-KG/T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDF44A-KG/T-R-ND.
CONN HD D-SUB 62POS R/A W/STDOFF - AHDF62A-KG-TASB-R
Order 'conn hd d-sub 62pos r/a w/stdoff - AHDF62A-KG-TASB-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AHDF62A-KG-TASB-R-ND.
Send this link via E-Mail
Help With This Screen