CONN HD D-SUB FEMALE 15POS VERT - A-HDF15PP-TL-B-R
| Digi-Key Part Number | A-HDF15PP-TL-B-R-ND |
500 |
1.04000 |
Extended Price
520.00 |
| Manufacturer Part Number | A-HDF15PP-TL-B-R | |||
| Description | CONN HD D-SUB FEMALE 15POS VERT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-HDF15PP-TL-B-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket (s) |
| Contact Finish | Gold, Undefined |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Names, Registered & Trademark Names | - |
| Type | DB15HD, High Density |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A HDF15PP TL B R AHDF15PPTLBR |
CONN HD D-SUB FEMALE 15POS VERT - A-HDF15PP-TL-B-R (A-HDF15PP-TL-B-R-ND)
Related parts:CONN HD D-SUB FEMALE 15POS VERT - A-HDF15PP-TL-B-R
Order 'conn hd d-sub female 15pos vert - A-HDF15PP-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDF15PP-TL-B-R-ND.
CONN HD D-SUB FEMALE 15POS VERT - A-HDF15PP/Z-R-R
Order 'conn hd d-sub female 15pos vert - A-HDF15PP/Z-R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDF15PP/Z-R-R-ND.
CONN HD D-SUB FEMALE 15POS SLDR - A-HDF15LL-TL-B-R
Order 'conn hd d-sub female 15pos sldr - A-HDF15LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDF15LL-TL-B-R-ND.
CONN HD D-SUB FEMALE 26POS VERT - A-HDF26PP-TL-B-R
Order 'conn hd d-sub female 26pos vert - A-HDF26PP-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDF26PP-TL-B-R-ND.
CONN HD D-SUB FEMALE 44POS VERT - A-HDF44PP-TL-B-R
Order 'conn hd d-sub female 44pos vert - A-HDF44PP-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDF44PP-TL-B-R-ND.
CONN HD D-SUB FEMALE 62POS VERT - A-HDF62PP-TL-B-R
Order 'conn hd d-sub female 62pos vert - A-HDF62PP-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDF62PP-TL-B-R-ND.
CONN HD D-SUB MALE 15POS VERT - A-HDS15PP-TL-B-R
Order 'conn hd d-sub male 15pos vert - A-HDS15PP-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDS15PP-TL-B-R-ND.
CONN HD D-SUB FEMALE 15POS R/A - A-HDF15A-KG/T-R
Order 'conn hd d-sub female 15pos r/a - A-HDF15A-KG/T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDF15A-KG/T-R-ND.
CONN HD D-SUB FEMALE 15POS SLDR - A-HDF15LL/Z-R-R
Order 'conn hd d-sub female 15pos sldr - A-HDF15LL/Z-R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDF15LL/Z-R-R-ND.
CONN HD D-SUB FEMALE 26POS SLDR - A-HDF26LL-TL-B-R
Order 'conn hd d-sub female 26pos sldr - A-HDF26LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDF26LL-TL-B-R-ND.
CONN HD D-SUB FEMALE 26POS VERT - A-HDF26PP/Z-R-R
Order 'conn hd d-sub female 26pos vert - A-HDF26PP/Z-R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDF26PP/Z-R-R-ND.
CONN HD D-SUB FEMALE 44POS SLDR - A-HDF44LL-TL-B-R
Order 'conn hd d-sub female 44pos sldr - A-HDF44LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDF44LL-TL-B-R-ND.
CONN HD D-SUB FEMALE 44POS VERT - A-HDF44PP/Z-R-R
Order 'conn hd d-sub female 44pos vert - A-HDF44PP/Z-R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDF44PP/Z-R-R-ND.
CONN HD D-SUB FEMALE 62POS SLDR - A-HDF62LL-TL-B-R
Order 'conn hd d-sub female 62pos sldr - A-HDF62LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDF62LL-TL-B-R-ND.
CONN HD D-SUB FEMALE 62POS VERT - A-HDF62PP/Z-R-R
Order 'conn hd d-sub female 62pos vert - A-HDF62PP/Z-R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDF62PP/Z-R-R-ND.
Send this link via E-Mail
Help With This Screen