CONN DSUB IP67 25POS FMAL W/HOOD - A-DF25-HOOD-WP-R
| Digi-Key Part Number | AE10147-ND |
1 10 25 50 100 |
27.69000 24.33100 21.81400 19.71660 16.78000 |
Extended Price
27.69 243.31 545.35 985.83 1678.00 |
| Manufacturer Part Number | A-DF25-HOOD-WP-R | |||
| Description | CONN DSUB IP67 25POS FMAL W/HOOD | |||
| Quantity Available | 41 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DF25-HOOD-WP-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket (s) |
| Contact Finish | Gold, Undefined |
| Features | Dust Tight, Waterproof |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), Solder Cup |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | - |
| Type | DB25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DF25 HOOD WP R ADF25HOODWPR AE10147 ND AE10147ND AE10147 |
A-DF25-HOOD-WP-R Specification Sheet
CONN DSUB IP67 25POS FMAL W/HOOD - A-DF25-HOOD-WP-R (AE10147-ND)
Related parts:CONN DSUB IP67 25POS FMAL W/HOOD - A-DF25-HOOD-WP-R
Order 'conn dsub ip67 25pos fmal w/hood - A-DF25-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10147-ND.
CONN DSUB IP67 25POS MALE W/HOOD - A-DS25-HOOD-WP-R
Order 'conn dsub ip67 25pos male w/hood - A-DS25-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10146-ND.
CONN DSUB IP67 15POS FMAL W/HOOD - A-DF15-HOOD-WP-R
Order 'conn dsub ip67 15pos fmal w/hood - A-DF15-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10145-ND.
CONN DSUB IP67 MALE 15POS W/HOOD - A-HDS15-HOOD-WP-R
Order 'conn dsub ip67 male 15pos w/hood - A-HDS15-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10119-ND.
CONN DSUB IP67 MALE 26POS W/HOOD - A-HDS26-HOOD-WP-R
Order 'conn dsub ip67 male 26pos w/hood - A-HDS26-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10121-ND.
CONN DSUB IP67 MALE 44POS W/HOOD - A-HDS44-HOOD-WP-R
Order 'conn dsub ip67 male 44pos w/hood - A-HDS44-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10123-ND.
CONN DSUB IP67 9POS MALE W/HOOD - A-DS09-HOOD-WP-R
Order 'conn dsub ip67 9pos male w/hood - A-DS09-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10142-ND.
CONN DSUB IP67 9POS FMALE W/HOOD - A-DF09-HOOD-WP-R
Order 'conn dsub ip67 9pos fmale w/hood - A-DF09-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10143-ND.
CONN DSUB IP67 15POS MALE W/HOOD - A-DS15-HOOD-WP-R
Order 'conn dsub ip67 15pos male w/hood - A-DS15-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10144-ND.
CONN DSUB IP67 MALE PCB R/A 9POS - A-DS09AA-WP-R
Order 'conn dsub ip67 male pcb r/a 9pos - A-DS09AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10100-ND.
CONN DSUB IP67 MALE PCB R/A 15PS - A-DS15AA-WP-R
Order 'conn dsub ip67 male pcb r/a 15ps - A-DS15AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10106-ND.
CONN DSUB IP67 MALE PCB R/A 25PS - A-DS25AA-WP-R
Order 'conn dsub ip67 male pcb r/a 25ps - A-DS25AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10112-ND.
CONN DSUB IP67 MALE HD R/A 15POS - A-HDS15AA-WP
Order 'conn dsub ip67 male hd r/a 15pos - A-HDS15AA-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10116-ND.
CONN DSUB IP67 MALE HD R/A 26POS - A-HDS26AA-WP
Order 'conn dsub ip67 male hd r/a 26pos - A-HDS26AA-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10128-ND.
CONN DSUB IP67 MALE HD R/A 44POS - A-HDS44AA-WP
Order 'conn dsub ip67 male hd r/a 44pos - A-HDS44AA-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10139-ND.
Send this link via E-Mail
Help With This Screen