CONN DSUB IP67 FMAL HD PCB 26POS - A-HDF26PP-WP
| Digi-Key Part Number | AE10127-ND |
1 10 25 50 100 |
24.12000 21.19900 19.00600 17.17860 14.62000 |
Extended Price
24.12 211.99 475.15 858.93 1462.00 |
| Manufacturer Part Number | A-HDF26PP-WP | |||
| Description | CONN DSUB IP67 FMAL HD PCB 26POS | |||
| Quantity Available | 120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-HDF26PP-WP |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Dust Tight, Waterproof |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Names, Registered & Trademark Names | - |
| Type | DB26HD, High Density |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A HDF26PP WP AHDF26PPWP AE10127 ND AE10127ND AE10127 |
A-HDF26PP-WP Specification Sheet
CONN DSUB IP67 FMAL HD PCB 26POS - A-HDF26PP-WP (AE10127-ND)
Related parts:CONN DSUB IP67 FMAL HD PCB 26POS - A-HDF26PP-WP
Order 'conn dsub ip67 fmal hd pcb 26pos - A-HDF26PP-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10127-ND.
CONN DSUB IP67 FMAL HD PCB 15POS - A-HDF15PP-WP
Order 'conn dsub ip67 fmal hd pcb 15pos - A-HDF15PP-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10115-ND.
CONN DSUB IP67 FMAL HD SLD 26POS - A-HDF26LL-WP
Order 'conn dsub ip67 fmal hd sld 26pos - A-HDF26LL-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10126-ND.
CONN DSUB IP67 MALE HD PCB 26POS - A-HDS26PP-WP
Order 'conn dsub ip67 male hd pcb 26pos - A-HDS26PP-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10130-ND.
CONN DSUB IP67 FMAL HD PCB 44POS - A-HDF44PP-WP
Order 'conn dsub ip67 fmal hd pcb 44pos - A-HDF44PP-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10138-ND.
CONN DSUB IP67 FMAL HD SLD 15POS - A-HDF15LL-WP
Order 'conn dsub ip67 fmal hd sld 15pos - A-HDF15LL-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10114-ND.
CONN DSUB IP67 MALE HD PCB 15POS - A-HDS15PP-WP
Order 'conn dsub ip67 male hd pcb 15pos - A-HDS15PP-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10118-ND.
CONN DSUB IP67 MALE HD SLD 26POS - A-HDS26LL-WP
Order 'conn dsub ip67 male hd sld 26pos - A-HDS26LL-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10129-ND.
CONN DSUB IP67 FMAL HD SLD 44POS - A-HDF44LL-WP
Order 'conn dsub ip67 fmal hd sld 44pos - A-HDF44LL-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10137-ND.
CONN DSUB IP67 MALE HD PCB 44POS - A-HDS44PP-WP
Order 'conn dsub ip67 male hd pcb 44pos - A-HDS44PP-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10141-ND.
CONN DSUB IP67 FMAL HD R/A 26POS - A-HDF26AA-WP
Order 'conn dsub ip67 fmal hd r/a 26pos - A-HDF26AA-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10125-ND.
CONN DSUB IP67 FMAL HD R/A 15POS - A-HDF15AA-WP
Order 'conn dsub ip67 fmal hd r/a 15pos - A-HDF15AA-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10113-ND.
CONN DSUB IP67 FMAL HD R/A 44POS - A-HDF44AA-WP
Order 'conn dsub ip67 fmal hd r/a 44pos - A-HDF44AA-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10136-ND.
CONN DSUB IP67 FMAL 9POS SLD CUP - A-DF09LL-WP-R
Order 'conn dsub ip67 fmal 9pos sld cup - A-DF09LL-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10095-ND.
CONN DSUB IP67 MALE HD SLD 15POS - A-HDS15LL-WP
Order 'conn dsub ip67 male hd sld 15pos - A-HDS15LL-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10117-ND.
Send this link via E-Mail
Help With This Screen