CONN DSUB IP67 FMAL HD R/A 26POS - A-HDF26AA-WP
| Digi-Key Part Number | AE10125-ND |
1 10 25 50 100 |
29.59000 26.90000 24.21000 21.52000 18.83000 |
Extended Price
29.59 269.00 605.25 1076.00 1883.00 |
| Manufacturer Part Number | A-HDF26AA-WP | |||
| Description | CONN DSUB IP67 FMAL HD R/A 26POS | |||
| Quantity Available | 88 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-HDF26AA-WP |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Dust Tight, Waterproof |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Names, Registered & Trademark Names | - |
| Type | DB26HD, High Density |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A HDF26AA WP AHDF26AAWP AE10125 ND AE10125ND AE10125 |
A-HDF26AA-WP Specification Sheet
CONN DSUB IP67 FMAL HD R/A 26POS - A-HDF26AA-WP (AE10125-ND)
Related parts:CONN DSUB IP67 FMAL HD R/A 26POS - A-HDF26AA-WP
Order 'conn dsub ip67 fmal hd r/a 26pos - A-HDF26AA-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10125-ND.
CONN DSUB IP67 FMAL HD R/A 15POS - A-HDF15AA-WP
Order 'conn dsub ip67 fmal hd r/a 15pos - A-HDF15AA-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10113-ND.
CONN DSUB IP67 MALE HD R/A 26POS - A-HDS26AA-WP
Order 'conn dsub ip67 male hd r/a 26pos - A-HDS26AA-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10128-ND.
CONN DSUB IP67 FMAL HD R/A 44POS - A-HDF44AA-WP
Order 'conn dsub ip67 fmal hd r/a 44pos - A-HDF44AA-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10136-ND.
CONN DSUB IP67 FMAL HD SLD 26POS - A-HDF26LL-WP
Order 'conn dsub ip67 fmal hd sld 26pos - A-HDF26LL-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10126-ND.
CONN DSUB IP67 FMAL HD PCB 26POS - A-HDF26PP-WP
Order 'conn dsub ip67 fmal hd pcb 26pos - A-HDF26PP-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10127-ND.
CONN DSUB IP67 FMAL HD SLD 15POS - A-HDF15LL-WP
Order 'conn dsub ip67 fmal hd sld 15pos - A-HDF15LL-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10114-ND.
CONN DSUB IP67 FMAL HD PCB 15POS - A-HDF15PP-WP
Order 'conn dsub ip67 fmal hd pcb 15pos - A-HDF15PP-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10115-ND.
CONN DSUB IP67 FMAL HD SLD 44POS - A-HDF44LL-WP
Order 'conn dsub ip67 fmal hd sld 44pos - A-HDF44LL-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10137-ND.
CONN DSUB IP67 FMAL HD PCB 44POS - A-HDF44PP-WP
Order 'conn dsub ip67 fmal hd pcb 44pos - A-HDF44PP-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10138-ND.
CONN DSUB IP67 FMAL PCB R/A 9POS - A-DF09AA-WP-R
Order 'conn dsub ip67 fmal pcb r/a 9pos - A-DF09AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10099-ND.
CONN DSUB IP67 FMAL PCB R/A 15PS - A-DF15AA-WP-R
Order 'conn dsub ip67 fmal pcb r/a 15ps - A-DF15AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10105-ND.
CONN DSUB IP67 FMAL PCB R/A 25PS - A-DF25AA-WP-R
Order 'conn dsub ip67 fmal pcb r/a 25ps - A-DF25AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10111-ND.
CONN DSUB IP67 MALE HD R/A 15POS - A-HDS15AA-WP
Order 'conn dsub ip67 male hd r/a 15pos - A-HDS15AA-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10116-ND.
CONN DSUB IP67 FMAL 15POS W/HOOD - A-HDF15-HOOD-WP-R
Order 'conn dsub ip67 fmal 15pos w/hood - A-HDF15-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10120-ND.
Send this link via E-Mail
Help With This Screen