Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-HDS15-HOOD-WP-R
CONN DSUB IP67 MALE 15POS W/HOOD - A-HDS15-HOOD-WP-R - Connectors, Interconnects
| Digi-Key Part Number | AE10119-ND |
1 10 25 50 100 |
16.68000 14.66200 13.14560 11.88160 10.11200 |
Extended Price
16.68 146.62 328.64 594.08 1011.20 |
| Manufacturer Part Number | A-HDS15-HOOD-WP-R | |||
| Description | CONN DSUB IP67 MALE 15POS W/HOOD | |||
| Quantity Available | 72 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-HDS15-HOOD-WP-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold |
| Features | Dust Tight, Waterproof |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Termination | Solder Cup |
| Contact Finish Thickness | - |
| Connector Style | DB-15 High Density |
| Shell Size | 1; DE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A HDS15 HOOD WP R AHDS15HOODWPR AE10119 ND AE10119ND AE10119 |
A-HDS15-HOOD-WP-R Specification Sheet
CONN DSUB IP67 MALE 15POS W/HOOD - A-HDS15-HOOD-WP-R (AE10119-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-HDS15-HOOD-WP-RGold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-HDS15-HOOD-WP-R
Order 'conn dsub ip67 male 15pos w/hood - A-HDS15-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10119-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-HDS26-HOOD-WP-R
Order 'conn dsub ip67 male 26pos w/hood - A-HDS26-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10121-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-HDS44-HOOD-WP-R
Order 'conn dsub ip67 male 44pos w/hood - A-HDS44-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10123-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-HDF15-HOOD-WP-R
Order 'conn dsub ip67 fmal 15pos w/hood - A-HDF15-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10120-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Assmann Electronics Inc One Piece Backshell A-HOOD-09/15-R
Order 'conn hood dsub ip67 9pos/15pos - A-HOOD-09/15-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10154-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS15LL-WP-R
Order 'conn dsub ip67 male 15pos sldcup - A-DS15LL-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10102-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-HDF26-HOOD-WP-R
Order 'conn dsub ip67 fmal 26pos w/hood - A-HDF26-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10122-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-HDF44-HOOD-WP-R
Order 'conn dsub ip67 fmal 44pos w/hood - A-HDF44-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10124-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF09-HOOD-WP-R
Order 'conn dsub ip67 9pos fmale w/hood - A-DF09-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10143-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF25-HOOD-WP-R
Order 'conn dsub ip67 25pos fmal w/hood - A-DF25-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10147-ND.
Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS09AA-WP-R
Order 'conn dsub ip67 male pcb r/a 9pos - A-DS09AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10100-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS15AA-WP-R
Order 'conn dsub ip67 male pcb r/a 15ps - A-DS15AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10106-ND.
Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS25AA-WP-R
Order 'conn dsub ip67 male pcb r/a 25ps - A-DS25AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10112-ND.
Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-HDS26AA-WP-R
Order 'conn dsub ip67 male hd r/a 26pos - A-HDS26AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10128-ND.
Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-HDS44AA-WP-R
Order 'conn dsub ip67 male hd r/a 44pos - A-HDS44AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10139-ND.
Options for Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-HDS15-HOOD-WP-R
Send this link via E-Mail
Help With This Screen
