CONN DSUB IP67 FMAL HD SLD 15POS - A-HDF15LL-WP
| Digi-Key Part Number | AE10114-ND |
1 10 25 50 100 |
17.69000 15.54400 13.93600 12.59600 10.72000 |
Extended Price
17.69 155.44 348.40 629.80 1072.00 |
| Manufacturer Part Number | A-HDF15LL-WP | |||
| Description | CONN DSUB IP67 FMAL HD SLD 15POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-HDF15LL-WP |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket (s) |
| Contact Finish | Gold, Undefined |
| Features | Dust Tight, Waterproof |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), Solder Cup |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Names, Registered & Trademark Names | - |
| Type | DB15HD, High Density |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A HDF15LL WP AHDF15LLWP AE10114 ND AE10114ND AE10114 |
A-HDF15LL-WP Specification Sheet
CONN DSUB IP67 FMAL HD SLD 15POS - A-HDF15LL-WP (AE10114-ND)
Related parts:CONN DSUB IP67 FMAL HD SLD 15POS - A-HDF15LL-WP
Order 'conn dsub ip67 fmal hd sld 15pos - A-HDF15LL-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10114-ND.
CONN DSUB IP67 FMAL HD PCB 15POS - A-HDF15PP-WP
Order 'conn dsub ip67 fmal hd pcb 15pos - A-HDF15PP-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10115-ND.
CONN DSUB IP67 MALE HD SLD 15POS - A-HDS15LL-WP
Order 'conn dsub ip67 male hd sld 15pos - A-HDS15LL-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10117-ND.
CONN DSUB IP67 FMAL HD SLD 26POS - A-HDF26LL-WP
Order 'conn dsub ip67 fmal hd sld 26pos - A-HDF26LL-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10126-ND.
CONN DSUB IP67 FMAL HD SLD 44POS - A-HDF44LL-WP
Order 'conn dsub ip67 fmal hd sld 44pos - A-HDF44LL-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10137-ND.
CONN DSUB IP67 FMAL 9POS SLD CUP - A-DF09LL-WP-R
Order 'conn dsub ip67 fmal 9pos sld cup - A-DF09LL-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10095-ND.
CONN DSUB IP67 MALE HD PCB 15POS - A-HDS15PP-WP
Order 'conn dsub ip67 male hd pcb 15pos - A-HDS15PP-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10118-ND.
CONN DSUB IP67 FMAL HD PCB 26POS - A-HDF26PP-WP
Order 'conn dsub ip67 fmal hd pcb 26pos - A-HDF26PP-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10127-ND.
CONN DSUB IP67 MALE HD SLD 26POS - A-HDS26LL-WP
Order 'conn dsub ip67 male hd sld 26pos - A-HDS26LL-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10129-ND.
CONN DSUB IP67 FMAL HD PCB 44POS - A-HDF44PP-WP
Order 'conn dsub ip67 fmal hd pcb 44pos - A-HDF44PP-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10138-ND.
CONN DSUB IP67 MALE HD SLD 44POS - A-HDS44LL-WP
Order 'conn dsub ip67 male hd sld 44pos - A-HDS44LL-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10140-ND.
CONN DSUB IP67 MALE 9POS SLD CUP - A-DS09LL-WP-R
Order 'conn dsub ip67 male 9pos sld cup - A-DS09LL-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10096-ND.
CONN DSUB IP67 FMAL 9POS STR PCB - A-DF09PP-WP-R
Order 'conn dsub ip67 fmal 9pos str pcb - A-DF09PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10097-ND.
CONN DSUB IP67 FMAL PCB STR 15PS - A-DF15PP-WP-R
Order 'conn dsub ip67 fmal pcb str 15ps - A-DF15PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10103-ND.
CONN DSUB IP67 FMAL PCB STR 25PS - A-DF25PP-WP-R
Order 'conn dsub ip67 fmal pcb str 25ps - A-DF25PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10109-ND.
Send this link via E-Mail
Help With This Screen