Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF25AA-WP-R
CONN DSUB IP67 FMAL PCB R/A 25PS - A-DF25AA-WP-R - Connectors, Interconnects
| Digi-Key Part Number | AE10111-ND |
1 10 25 50 100 |
29.02000 26.37800 23.73960 21.10200 18.46430 |
Extended Price
29.02 263.78 593.49 1055.10 1846.43 |
| Manufacturer Part Number | A-DF25AA-WP-R | |||
| Description | CONN DSUB IP67 FMAL PCB R/A 25PS | |||
| Quantity Available | 75 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DF25AA-WP-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | Dust Tight, Mounting Hardware, Waterproof |
| Flange Feature | Insert, Threaded |
| Mounting Type | Panel Mount, Right Angle |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Connector Style | DB-25 |
| Shell Size | 3; DB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DF25AA WP R ADF25AAWPR AE10111 ND AE10111ND AE10111 |
A-DF25AA-WP-R Specification Sheet
CONN DSUB IP67 FMAL PCB R/A 25PS - A-DF25AA-WP-R (AE10111-ND) - Connectors, Interconnects
Related parts Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF25AA-WP-RGold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF25AA-WP-R
Order 'conn dsub ip67 fmal pcb r/a 25ps - A-DF25AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10111-ND.
Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF09AA-WP-R
Order 'conn dsub ip67 fmal pcb r/a 9pos - A-DF09AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10099-ND.
Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF15AA-WP-R
Order 'conn dsub ip67 fmal pcb r/a 15ps - A-DF15AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10105-ND.
Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS25AA-WP-R
Order 'conn dsub ip67 male pcb r/a 25ps - A-DS25AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10112-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF25PP-WP-R
Order 'conn dsub ip67 fmal pcb str 25ps - A-DF25PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10109-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF15PP-WP-R
Order 'conn dsub ip67 fmal pcb str 15ps - A-DF15PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10103-ND.
Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS09AA-WP-R
Order 'conn dsub ip67 male pcb r/a 9pos - A-DS09AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10100-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS15AA-WP-R
Order 'conn dsub ip67 male pcb r/a 15ps - A-DS15AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10106-ND.
Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-HDF15AA-WP-R
Order 'conn dsub ip67 fmal hd r/a 15pos - A-HDF15AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10113-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-HDF15-HOOD-WP-R
Order 'conn dsub ip67 fmal 15pos w/hood - A-HDF15-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10120-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-HDF26-HOOD-WP-R
Order 'conn dsub ip67 fmal 26pos w/hood - A-HDF26-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10122-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-HDF44-HOOD-WP-R
Order 'conn dsub ip67 fmal 44pos w/hood - A-HDF44-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10124-ND.
Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-HDF26AA-WP-R
Order 'conn dsub ip67 fmal hd r/a 26pos - A-HDF26AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10125-ND.
Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-HDF44AA-WP-R
Order 'conn dsub ip67 fmal hd r/a 44pos - A-HDF44AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10136-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF09PP-WP-R
Order 'conn dsub ip67 fmal 9pos str pcb - A-DF09PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10097-ND.
Options for Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF25AA-WP-R
Send this link via E-Mail
Help With This Screen
