CONN DSUB IP67 MALE 15POS SLDCUP - A-DS15LL-WP-R
| Digi-Key Part Number | AE10102-ND |
1 10 25 50 100 |
19.87000 17.45800 15.65200 14.14700 12.04000 |
Extended Price
19.87 174.58 391.30 707.35 1204.00 |
| Manufacturer Part Number | A-DS15LL-WP-R | |||
| Description | CONN DSUB IP67 MALE 15POS SLDCUP | |||
| Quantity Available | 107 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DS15LL-WP-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold, Undefined |
| Features | Dust Tight, Waterproof |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), Solder Cup |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | - |
| Type | DB15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DS15LL WP R ADS15LLWPR AE10102 ND AE10102ND AE10102 |
A-DS15LL-WP-R Specification Sheet
CONN DSUB IP67 MALE 15POS SLDCUP - A-DS15LL-WP-R (AE10102-ND)
Related parts:CONN DSUB IP67 MALE 15POS SLDCUP - A-DS15LL-WP-R
Order 'conn dsub ip67 male 15pos sldcup - A-DS15LL-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10102-ND.
CONN DSUB IP67 FMAL 15POS SLDCUP - A-DF15LL-WP-R
Order 'conn dsub ip67 fmal 15pos sldcup - A-DF15LL-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10101-ND.
CONN DSUB IP67 MALE 15POS W/HOOD - A-HDS15-HOOD-WP-R
Order 'conn dsub ip67 male 15pos w/hood - A-HDS15-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10119-ND.
CONN DSUB IP67 MALE SLDRCUP 25PS - A-DS25LL-WP-R
Order 'conn dsub ip67 male sldrcup 25ps - A-DS25LL-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10108-ND.
CONN DSUB IP67 MALE HD R/A 15POS - A-HDS15AA-WP
Order 'conn dsub ip67 male hd r/a 15pos - A-HDS15AA-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10116-ND.
CONN DSUB IP67 MALE HD SLD 15POS - A-HDS15LL-WP
Order 'conn dsub ip67 male hd sld 15pos - A-HDS15LL-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10117-ND.
CONN DSUB IP67 MALE HD PCB 15POS - A-HDS15PP-WP
Order 'conn dsub ip67 male hd pcb 15pos - A-HDS15PP-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10118-ND.
CONN DSUB IP67 MALE 9POS SLD CUP - A-DS09LL-WP-R
Order 'conn dsub ip67 male 9pos sld cup - A-DS09LL-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10096-ND.
CONN DSUB IP67 MALE 9POS STR PCB - A-DS09PP-WP-R
Order 'conn dsub ip67 male 9pos str pcb - A-DS09PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10098-ND.
CONN DSUB IP67 MALE PCB R/A 9POS - A-DS09AA-WP-R
Order 'conn dsub ip67 male pcb r/a 9pos - A-DS09AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10100-ND.
CONN DSUB IP67 MALE PCB STR 15PS - A-DS15PP-WP-R
Order 'conn dsub ip67 male pcb str 15ps - A-DS15PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10104-ND.
CONN DSUB IP67 MALE PCB R/A 15PS - A-DS15AA-WP-R
Order 'conn dsub ip67 male pcb r/a 15ps - A-DS15AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10106-ND.
CONN DSUB IP67 MALE PCB STR 25PS - A-DS25PP-WP-R
Order 'conn dsub ip67 male pcb str 25ps - A-DS25PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10110-ND.
CONN DSUB IP67 MALE PCB R/A 25PS - A-DS25AA-WP-R
Order 'conn dsub ip67 male pcb r/a 25ps - A-DS25AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10112-ND.
CONN DSUB IP67 FMAL 15POS W/HOOD - A-HDF15-HOOD-WP-R
Order 'conn dsub ip67 fmal 15pos w/hood - A-HDF15-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10120-ND.
Send this link via E-Mail
Help With This Screen