Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS09AA-WP-R
CONN DSUB IP67 MALE PCB R/A 9POS - A-DS09AA-WP-R
| Digi-Key Part Number | AE10100-ND |
1 10 25 50 100 |
22.73000 19.97500 17.90880 16.18680 13.77600 |
Extended Price
22.73 199.75 447.72 809.34 1377.60 |
| Manufacturer Part Number | A-DS09AA-WP-R | |||
| Description | CONN DSUB IP67 MALE PCB R/A 9POS | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DS09AA-WP-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold |
| Features | Dust Tight, Mounting Hardware, Waterproof |
| Flange Feature | Insert, Threaded |
| Mounting Type | Panel Mount, Right Angle |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Connector Style | DB-09 |
| Shell Size | 1; DE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DS09AA WP R ADS09AAWPR AE10100 ND AE10100ND AE10100 |
A-DS09AA-WP-R Specification Sheet
CONN DSUB IP67 MALE PCB R/A 9POS - A-DS09AA-WP-R (AE10100-ND)
Related parts Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS09AA-WP-RGold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS09AA-WP-R
Order 'conn dsub ip67 male pcb r/a 9pos - A-DS09AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10100-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS15AA-WP-R
Order 'conn dsub ip67 male pcb r/a 15ps - A-DS15AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10106-ND.
Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS25AA-WP-R
Order 'conn dsub ip67 male pcb r/a 25ps - A-DS25AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10112-ND.
Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF09AA-WP-R
Order 'conn dsub ip67 fmal pcb r/a 9pos - A-DF09AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10099-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS15PP-WP-R
Order 'conn dsub ip67 male pcb str 15ps - A-DS15PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10104-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS25PP-WP-R
Order 'conn dsub ip67 male pcb str 25ps - A-DS25PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10110-ND.
Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-HDS15AA-WP-R
Order 'conn dsub ip67 male hd r/a 15pos - A-HDS15AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10116-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-HDS15-HOOD-WP-R
Order 'conn dsub ip67 male 15pos w/hood - A-HDS15-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10119-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-HDS26-HOOD-WP-R
Order 'conn dsub ip67 male 26pos w/hood - A-HDS26-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10121-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-HDS44-HOOD-WP-R
Order 'conn dsub ip67 male 44pos w/hood - A-HDS44-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10123-ND.
Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-HDS26AA-WP-R
Order 'conn dsub ip67 male hd r/a 26pos - A-HDS26AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10128-ND.
Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-HDS44AA-WP-R
Order 'conn dsub ip67 male hd r/a 44pos - A-HDS44AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10139-ND.
Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF15AA-WP-R
Order 'conn dsub ip67 fmal pcb r/a 15ps - A-DF15AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10105-ND.
Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF25AA-WP-R
Order 'conn dsub ip67 fmal pcb r/a 25ps - A-DF25AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10111-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS09PP-WP-R
Order 'conn dsub ip67 male 9pos str pcb - A-DS09PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10098-ND.
Options for Gold Panel Mount, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS09AA-WP-R
Send this link via E-Mail
Help With This Screen
