CONN DSUB IP67 FMAL PCB R/A 9POS - A-DF09AA-WP-R - Connectors, Interconnects
| Digi-Key Part Number | AE10099-ND |
1 10 25 50 100 |
22.73000 19.97500 17.90880 16.18680 13.77600 |
Extended Price
22.73 199.75 447.72 809.34 1377.60 |
| Manufacturer Part Number | A-DF09AA-WP-R | |||
| Description | CONN DSUB IP67 FMAL PCB R/A 9POS | |||
| Quantity Available | 35 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DF09AA-WP-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | Dust Tight, Mounting Hardware, Waterproof |
| Flange Feature | Insert, Threaded |
| Mounting Type | Panel Mount, Right Angle |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Connector Style | DB-09 |
| Shell Size | 1; DE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DF09AA WP R ADF09AAWPR AE10099 ND AE10099ND AE10099 |
A-DF09AA-WP-R Specification Sheet
CONN DSUB IP67 FMAL PCB R/A 9POS - A-DF09AA-WP-R (AE10099-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN DSUB IP67 FMAL PCB R/A 9POS - A-DF09AA-WP-R
Order 'conn dsub ip67 fmal pcb r/a 9pos - A-DF09AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10099-ND.
CONN DSUB IP67 MALE PCB R/A 9POS - A-DS09AA-WP-R
Order 'conn dsub ip67 male pcb r/a 9pos - A-DS09AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10100-ND.
CONN DSUB IP67 FMAL PCB R/A 15PS - A-DF15AA-WP-R
Order 'conn dsub ip67 fmal pcb r/a 15ps - A-DF15AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10105-ND.
CONN DSUB IP67 FMAL PCB R/A 25PS - A-DF25AA-WP-R
Order 'conn dsub ip67 fmal pcb r/a 25ps - A-DF25AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10111-ND.
CONN DSUB IP67 FMAL PCB STR 15PS - A-DF15PP-WP-R
Order 'conn dsub ip67 fmal pcb str 15ps - A-DF15PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10103-ND.
CONN DSUB IP67 FMAL PCB STR 25PS - A-DF25PP-WP-R
Order 'conn dsub ip67 fmal pcb str 25ps - A-DF25PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10109-ND.
CONN DSUB IP67 MALE PCB R/A 15PS - A-DS15AA-WP-R
Order 'conn dsub ip67 male pcb r/a 15ps - A-DS15AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10106-ND.
CONN DSUB IP67 MALE PCB R/A 25PS - A-DS25AA-WP-R
Order 'conn dsub ip67 male pcb r/a 25ps - A-DS25AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10112-ND.
CONN DSUB IP67 FMAL HD R/A 15POS - A-HDF15AA-WP-R
Order 'conn dsub ip67 fmal hd r/a 15pos - A-HDF15AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10113-ND.
CONN DSUB IP67 FMAL 15POS W/HOOD - A-HDF15-HOOD-WP-R
Order 'conn dsub ip67 fmal 15pos w/hood - A-HDF15-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10120-ND.
CONN DSUB IP67 FMAL 26POS W/HOOD - A-HDF26-HOOD-WP-R
Order 'conn dsub ip67 fmal 26pos w/hood - A-HDF26-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10122-ND.
CONN DSUB IP67 FMAL 44POS W/HOOD - A-HDF44-HOOD-WP-R
Order 'conn dsub ip67 fmal 44pos w/hood - A-HDF44-HOOD-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10124-ND.
CONN DSUB IP67 FMAL HD R/A 26POS - A-HDF26AA-WP-R
Order 'conn dsub ip67 fmal hd r/a 26pos - A-HDF26AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10125-ND.
CONN DSUB IP67 FMAL HD R/A 44POS - A-HDF44AA-WP-R
Order 'conn dsub ip67 fmal hd r/a 44pos - A-HDF44AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10136-ND.
CONN DSUB IP67 FMAL 9POS STR PCB - A-DF09PP-WP-R
Order 'conn dsub ip67 fmal 9pos str pcb - A-DF09PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10097-ND.
Send this link via E-Mail
Help With This Screen
