CONN DSUB IP67 MALE 9POS STR PCB - A-DS09PP-WP-R
| Digi-Key Part Number | AE10098-ND |
1 10 25 50 100 |
16.37000 14.38400 12.89600 11.65600 9.92000 |
Extended Price
16.37 143.84 322.40 582.80 992.00 |
| Manufacturer Part Number | A-DS09PP-WP-R | |||
| Description | CONN DSUB IP67 MALE 9POS STR PCB | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DS09PP-WP-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | Dust Tight, Waterproof |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | - |
| Type | DB09 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DS09PP WP R ADS09PPWPR AE10098 ND AE10098ND AE10098 |
A-DS09PP-WP-R Specification Sheet
CONN DSUB IP67 MALE 9POS STR PCB - A-DS09PP-WP-R (AE10098-ND)
Related parts:CONN DSUB IP67 MALE 9POS STR PCB - A-DS09PP-WP-R
Order 'conn dsub ip67 male 9pos str pcb - A-DS09PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10098-ND.
CONN DSUB IP67 FMAL 9POS STR PCB - A-DF09PP-WP-R
Order 'conn dsub ip67 fmal 9pos str pcb - A-DF09PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10097-ND.
CONN DSUB IP67 MALE 9POS SLD CUP - A-DS09LL-WP-R
Order 'conn dsub ip67 male 9pos sld cup - A-DS09LL-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10096-ND.
CONN DSUB IP67 FMAL 9POS SLD CUP - A-DF09LL-WP-R
Order 'conn dsub ip67 fmal 9pos sld cup - A-DF09LL-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10095-ND.
CONN DSUB IP67 MALE HD SLD 15POS - A-HDS15LL-WP
Order 'conn dsub ip67 male hd sld 15pos - A-HDS15LL-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10117-ND.
CONN DSUB IP67 MALE HD SLD 26POS - A-HDS26LL-WP
Order 'conn dsub ip67 male hd sld 26pos - A-HDS26LL-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10129-ND.
CONN DSUB IP67 MALE HD SLD 44POS - A-HDS44LL-WP
Order 'conn dsub ip67 male hd sld 44pos - A-HDS44LL-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10140-ND.
CONN DSUB IP67 MALE PCB R/A 9POS - A-DS09AA-WP-R
Order 'conn dsub ip67 male pcb r/a 9pos - A-DS09AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10100-ND.
CONN DSUB IP67 MALE PCB STR 15PS - A-DS15PP-WP-R
Order 'conn dsub ip67 male pcb str 15ps - A-DS15PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10104-ND.
CONN DSUB IP67 MALE PCB STR 25PS - A-DS25PP-WP-R
Order 'conn dsub ip67 male pcb str 25ps - A-DS25PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10110-ND.
CONN DSUB IP67 MALE PCB R/A 15PS - A-DS15AA-WP-R
Order 'conn dsub ip67 male pcb r/a 15ps - A-DS15AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10106-ND.
CONN DSUB IP67 MALE PCB R/A 25PS - A-DS25AA-WP-R
Order 'conn dsub ip67 male pcb r/a 25ps - A-DS25AA-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10112-ND.
CONN DSUB IP67 MALE HD PCB 15POS - A-HDS15PP-WP
Order 'conn dsub ip67 male hd pcb 15pos - A-HDS15PP-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10118-ND.
CONN DSUB IP67 MALE HD PCB 26POS - A-HDS26PP-WP
Order 'conn dsub ip67 male hd pcb 26pos - A-HDS26PP-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10130-ND.
CONN DSUB IP67 MALE HD PCB 44POS - A-HDS44PP-WP
Order 'conn dsub ip67 male hd pcb 44pos - A-HDS44PP-WP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10141-ND.
Send this link via E-Mail
Help With This Screen