Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF09LL-WP-R
CONN DSUB IP67 FMAL 9POS SLD CUP - A-DF09LL-WP-R
| Digi-Key Part Number | AE10095-ND |
1 10 25 50 100 |
16.35000 14.37000 12.88320 11.64420 9.91000 |
Extended Price
16.35 143.70 322.08 582.21 991.00 |
| Manufacturer Part Number | A-DF09LL-WP-R | |||
| Description | CONN DSUB IP67 FMAL 9POS SLD CUP | |||
| Quantity Available | 96 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DF09LL-WP-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | Dust Tight, Mounting Hardware, Waterproof |
| Flange Feature | Insert, Threaded |
| Mounting Type | Panel Mount |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Termination | Solder Cup |
| Contact Finish Thickness | - |
| Connector Style | DB-09 |
| Shell Size | 1; DE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DF09LL WP R ADF09LLWPR AE10095 ND AE10095ND AE10095 |
A-DF09LL-WP-R Specification Sheet
CONN DSUB IP67 FMAL 9POS SLD CUP - A-DF09LL-WP-R (AE10095-ND)
Related parts Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF09LL-WP-RGold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF09LL-WP-R
Order 'conn dsub ip67 fmal 9pos sld cup - A-DF09LL-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10095-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS09LL-WP-R
Order 'conn dsub ip67 male 9pos sld cup - A-DS09LL-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10096-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-HDF15LL-WP-R
Order 'conn dsub ip67 fmal hd sld 15pos - A-HDF15LL-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10114-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-HDF26LL-WP-R
Order 'conn dsub ip67 fmal hd sld 26pos - A-HDF26LL-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10126-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-HDF44LL-WP-R
Order 'conn dsub ip67 fmal hd sld 44pos - A-HDF44LL-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10137-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF09PP-WP-R
Order 'conn dsub ip67 fmal 9pos str pcb - A-DF09PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10097-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-HDS15LL-WP-R
Order 'conn dsub ip67 male hd sld 15pos - A-HDS15LL-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10117-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-HDS26LL-WP-R
Order 'conn dsub ip67 male hd sld 26pos - A-HDS26LL-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10129-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-HDS44LL-WP-R
Order 'conn dsub ip67 male hd sld 44pos - A-HDS44LL-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10140-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS09PP-WP-R
Order 'conn dsub ip67 male 9pos str pcb - A-DS09PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10098-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF15PP-WP-R
Order 'conn dsub ip67 fmal pcb str 15ps - A-DF15PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10103-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF25PP-WP-R
Order 'conn dsub ip67 fmal pcb str 25ps - A-DF25PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10109-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-HDF15PP-WP-R
Order 'conn dsub ip67 fmal hd pcb 15pos - A-HDF15PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10115-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-HDF26PP-WP-R
Order 'conn dsub ip67 fmal hd pcb 26pos - A-HDF26PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10127-ND.
Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-HDF44PP-WP-R
Order 'conn dsub ip67 fmal hd pcb 44pos - A-HDF44PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10138-ND.
Options for Gold Panel Mount D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF09LL-WP-R
Send this link via E-Mail
Help With This Screen
