CONN D-SUB MALE 50POS SOLDER - A-DS50LL/Z-R-R
| Digi-Key Part Number | A-DS50LL/Z-R-R-ND |
400 |
3.27000 |
Extended Price
1308.00 |
| Manufacturer Part Number | A-DS50LL/Z-R-R | |||
| Description | CONN D-SUB MALE 50POS SOLDER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DS50LL/Z-R-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold, Undefined |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), Solder Cup |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Names, Registered & Trademark Names | - |
| Type | DB50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DS50LL Z R R ADS50LLZRR |
CONN D-SUB MALE 50POS SOLDER - A-DS50LL/Z-R-R (A-DS50LL/Z-R-R-ND)
Related parts:CONN D-SUB MALE 50POS SOLDER - A-DS50LL/Z-R-R
Order 'conn d-sub male 50pos solder - A-DS50LL/Z-R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS50LL/Z-R-R-ND.
CONN D-SUB MALE 50POS SLDR - A-DS50LL/G-R
Order 'conn d-sub male 50pos sldr - A-DS50LL/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS50LL/G-R-ND.
CONN D-SUB MALE 50POS SLDR - A-DS50LL-R
Order 'conn d-sub male 50pos sldr - A-DS50LL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS50LL-R-ND.
CONN D-SUB FEMALE 50POS SOLDER - A-DF50LL/Z-R-R
Order 'conn d-sub female 50pos solder - A-DF50LL/Z-R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF50LL/Z-R-R-ND.
CONN D-SUB MALE 9POS SOLDER - A-DS09LL/Z-R-R
Order 'conn d-sub male 9pos solder - A-DS09LL/Z-R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS09LL/Z-R-R-ND.
CONN D-SUB MALE 15POS SOLDER - A-DS15LL/Z-R-R
Order 'conn d-sub male 15pos solder - A-DS15LL/Z-R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS15LL/Z-R-R-ND.
CONN D-SUB MALE 25POS SOLDER - A-DS25LL/Z-R-R
Order 'conn d-sub male 25pos solder - A-DS25LL/Z-R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS25LL/Z-R-R-ND.
CONN D-SUB MALE 37POS SOLDER - A-DS37LL/Z-R-R
Order 'conn d-sub male 37pos solder - A-DS37LL/Z-R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS37LL/Z-R-R-ND.
CONN D-SUB MALE 50POS SLDR - A-DS50L-II-R
Order 'conn d-sub male 50pos sldr - A-DS50L-II-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS50L-II-R-ND.
CONN D-SUB MALE 50POS SLDR - A-DS50L-I-R
Order 'conn d-sub male 50pos sldr - A-DS50L-I-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS50L-I-R-ND.
CONN D-SUB MALE R/A 50POS - A-DS50AA-R
Order 'conn d-sub male r/a 50pos - A-DS50AA-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS50AA-R-ND.
CONN D-SUB MALE R/A 50POS - A-DS50A-II-R
Order 'conn d-sub male r/a 50pos - A-DS50A-II-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS50A-II-R-ND.
CONN D-SUB MALE R/A 50POS - A-DS50A-I-R
Order 'conn d-sub male r/a 50pos - A-DS50A-I-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS50A-I-R-ND.
CONN D-SUB MALE VERT 50POS - A-DS50PP-R
Order 'conn d-sub male vert 50pos - A-DS50PP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS50PP-R-ND.
CONN D-SUB 9POS FEMALE SOLDER - A-DF09LL-TL-B-R
Order 'conn d-sub 9pos female solder - A-DF09LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09LL-TL-B-R-ND.
Send this link via E-Mail
Help With This Screen