CONN D-SUB MALE VERT 37POS - A-DS37PP-R
| Digi-Key Part Number | A-DS37PP-R-ND |
400 |
1.30800 |
Extended Price
523.20 |
| Manufacturer Part Number | A-DS37PP-R | |||
| Description | CONN D-SUB MALE VERT 37POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DS37PP-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | - |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | - |
| Type | DB37 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DS37PP R ADS37PPR |
CONN D-SUB MALE VERT 37POS - A-DS37PP-R (A-DS37PP-R-ND)
Related parts:CONN D-SUB MALE VERT 37POS - A-DS37PP-R
Order 'conn d-sub male vert 37pos - A-DS37PP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS37PP-R-ND.
CONN D-SUB MALE VERT 37POS FLTR - A-DS37PP-F-R
Order 'conn d-sub male vert 37pos fltr - A-DS37PP-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS37PP-F-R-ND.
CONN D-SUB FEMALE VERT 37POS - A-DF37PP-R
Order 'conn d-sub female vert 37pos - A-DF37PP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF37PP-R-ND.
CONN D-SUB MALE VERT 9POS - A-DS09PP-R
Order 'conn d-sub male vert 9pos - A-DS09PP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS09PP-R-ND.
CONN D-SUB MALE VERT 15POS - A-DS15PP-R
Order 'conn d-sub male vert 15pos - A-DS15PP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS15PP-R-ND.
CONN D-SUB MALE VERT 25POS - A-DS25PP-R
Order 'conn d-sub male vert 25pos - A-DS25PP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS25PP-R-ND.
CONN D-SUB MALE VERT 50POS - A-DS50PP-R
Order 'conn d-sub male vert 50pos - A-DS50PP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS50PP-R-ND.
CONN D-SUB FMALE VERT 37POS FLTR - A-DF37PP-F-R
Order 'conn d-sub fmale vert 37pos fltr - A-DF37PP-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF37PP-F-R-ND.
CONN D-SUB MALE VERT 9POS FILTER - A-DS09PP-F-R
Order 'conn d-sub male vert 9pos filter - A-DS09PP-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS09PP-F-R-ND.
CONN D-SUB MALE VERT 15POS FLTR - A-DS15PP-F-R
Order 'conn d-sub male vert 15pos fltr - A-DS15PP-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS15PP-F-R-ND.
CONN D-SUB MALE VERT 25POS FLTR - A-DS25PP-F-R
Order 'conn d-sub male vert 25pos fltr - A-DS25PP-F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS25PP-F-R-ND.
CONN D-SUB MALE R/A 37POS - A-DS37AA-R
Order 'conn d-sub male r/a 37pos - A-DS37AA-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS37AA-R-ND.
CONN D-SUB MALE R/A 37POS - A-DS37A-II-R
Order 'conn d-sub male r/a 37pos - A-DS37A-II-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS37A-II-R-ND.
CONN D-SUB MALE R/A 37POS - A-DS37A-I-R
Order 'conn d-sub male r/a 37pos - A-DS37A-I-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS37A-I-R-ND.
CONN D-SUB MALE R/A 37POS W/NUT - A-DS37A/KG-T1-R
Order 'conn d-sub male r/a 37pos w/nut - A-DS37A/KG-T1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS37A/KG-T1-R-ND.
Send this link via E-Mail
Help With This Screen