Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS25LL-TL-B-R
CONN D-SUB 25POS MALE SOLDER - A-DS25LL-TL-B-R - Connectors, Interconnects
| Digi-Key Part Number | A-DS25LL-TL-B-R-ND |
500 |
.65600 |
Extended Price
328.00 |
| Manufacturer Part Number | A-DS25LL-TL-B-R | |||
| Description | CONN D-SUB 25POS MALE SOLDER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DS25LL-TL-B-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Termination | Solder Cup |
| Contact Finish Thickness | - |
| Connector Style | DB-25 |
| Shell Size | 3; DB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DS25LL TL B R ADS25LLTLBR |
A-DS25LL-TL-B-R Specification Sheet
CONN D-SUB 25POS MALE SOLDER - A-DS25LL-TL-B-R (A-DS25LL-TL-B-R-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS25LL-TL-B-RGold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS25LL-TL-B-R
Order 'conn d-sub 25pos male solder - A-DS25LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS25LL-TL-B-R-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS09LL-TL-B-R
Order 'conn d-sub 9pos male solder - A-DS09LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS09LL-TL-B-R-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS15LL-TL-B-R
Order 'conn d-sub 15pos male solder - A-DS15LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS15LL-TL-B-R-ND.
Gold Through Hole D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS25PP-TL-B-R
Order 'conn d-sub 25pos male vert - A-DS25PP-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS25PP-TL-B-R-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS37LL-TL-B-R
Order 'conn d-sub 37pos male solder - A-DS37LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS37LL-TL-B-R-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS50LL-TL-B-R
Order 'conn d-sub 50pos male solder - A-DS50LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS50LL-TL-B-R-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF25LL-TL-B-R
Order 'conn d-sub 25pos female solder - A-DF25LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF25LL-TL-B-R-ND.
Gold Through Hole D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS09PP-TL-B-R
Order 'conn d-sub 9pos male vert - A-DS09PP-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS09PP-TL-B-R-ND.
Gold Through Hole D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS15PP-TL-B-R
Order 'conn d-sub 15pos male vert - A-DS15PP-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS15PP-TL-B-R-ND.
Gold Through Hole D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS37PP-TL-B-R
Order 'conn d-sub 37pos male vert - A-DS37PP-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS37PP-TL-B-R-ND.
Gold Through Hole D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS50PP-TL-B-R
Order 'conn d-sub 50pos male vert - A-DS50PP-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS50PP-TL-B-R-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF09LL-TL-B-R
Order 'conn d-sub 9pos female solder - A-DF09LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09LL-TL-B-R-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF15LL-TL-B-R
Order 'conn d-sub 15pos female solder - A-DF15LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF15LL-TL-B-R-ND.
Gold Through Hole D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF25PP-TL-B-R
Order 'conn d-sub 25pos female vert - A-DF25PP-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF25PP-TL-B-R-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets A-DF37LL-TL-B-R
Order 'conn d-sub 37pos female solder - A-DF37LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF37LL-TL-B-R-ND.
Options for Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins A-DS25LL-TL-B-R
Send this link via E-Mail
Help With This Screen
