CONN D-SUB MALE 25POS SLDR - A-DS25LL-R
| Digi-Key Part Number | A-DS25LL-R-ND |
500 |
.80000 |
Extended Price
400.00 |
| Manufacturer Part Number | A-DS25LL-R | |||
| Description | CONN D-SUB MALE 25POS SLDR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DS25LL-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold, 50µin (1.27µm) |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), Solder Cup |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | - |
| Type | DB25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DS25LL R ADS25LLR |
A-DS25LL-R Specification Sheet
CONN D-SUB MALE 25POS SLDR - A-DS25LL-R (A-DS25LL-R-ND)
Related parts:CONN D-SUB MALE 25POS SLDR - A-DS25LL-R
Order 'conn d-sub male 25pos sldr - A-DS25LL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS25LL-R-ND.
CONN D-SUB MALE 25POS SLDR - A-DS25LL/G-R
Order 'conn d-sub male 25pos sldr - A-DS25LL/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS25LL/G-R-ND.
CONN D-SUB MALE 25POS SLDR - A-DS25L-II-R
Order 'conn d-sub male 25pos sldr - A-DS25L-II-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS25L-II-R-ND.
CONN D-SUB MALE 25POS SLDR - A-DS25L-I-R
Order 'conn d-sub male 25pos sldr - A-DS25L-I-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS25L-I-R-ND.
CONN D-SUB MALE 25POS SOLDER - A-DS25LL/Z-R-R
Order 'conn d-sub male 25pos solder - A-DS25LL/Z-R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS25LL/Z-R-R-ND.
CONN D-SUB FEMALE 25POS SLDR - A-DF25LL-R
Order 'conn d-sub female 25pos sldr - A-DF25LL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF25LL-R-ND.
CONN D-SUB MALE 9POS SLDR - A-DS09LL-R
Order 'conn d-sub male 9pos sldr - A-DS09LL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS09LL-R-ND.
CONN D-SUB MALE 15POS SLDR - A-DS15LL-R
Order 'conn d-sub male 15pos sldr - A-DS15LL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS15LL-R-ND.
CONN D-SUB MALE 37POS SLDR - A-DS37LL-R
Order 'conn d-sub male 37pos sldr - A-DS37LL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS37LL-R-ND.
CONN D-SUB MALE 50POS SLDR - A-DS50LL-R
Order 'conn d-sub male 50pos sldr - A-DS50LL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS50LL-R-ND.
CONN D-SUB FEMALE 25POS SLDR - A-DF25L-II-R
Order 'conn d-sub female 25pos sldr - A-DF25L-II-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF25L-II-R-ND.
CONN D-SUB FEMALE 25POS SLDR - A-DF25L-I-R
Order 'conn d-sub female 25pos sldr - A-DF25L-I-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF25L-I-R-ND.
CONN D-SUB FEMALE 25POS SLDR - A-DF25LL/G-R
Order 'conn d-sub female 25pos sldr - A-DF25LL/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF25LL/G-R-ND.
CONN D-SUB MALE 9POS SLDR - A-DS09L-II-R
Order 'conn d-sub male 9pos sldr - A-DS09L-II-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS09L-II-R-ND.
CONN D-SUB MALE 9POS SLDR - A-DS09L-I-R
Order 'conn d-sub male 9pos sldr - A-DS09L-I-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS09L-I-R-ND.
Send this link via E-Mail
Help With This Screen