Gold Through Hole, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins ADS25A-KG-TAXB3-R
CONN D-SUB MALE 25POS R/A .318 - ADS25A-KG-TAXB3-R - Connectors, Interconnects
| Digi-Key Part Number | ADS25A-KG-TAXB3-R-ND |
500 |
1.16200 |
Extended Price
581.00 |
| Manufacturer Part Number | ADS25A-KG-TAXB3-R | |||
| Description | CONN D-SUB MALE 25POS R/A .318 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS25A-KG-TAXB3-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Connector Style | DB-25 |
| Shell Size | 3; DB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS25A KG TAXB3 R ADS25AKGTAXB3R |
ADS25A-KG-TAXB3-R Specification Sheet
CONN D-SUB MALE 25POS R/A .318 - ADS25A-KG-TAXB3-R (ADS25A-KG-TAXB3-R-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins ADS25A-KG-TAXB3-RGold Through Hole, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins ADS25A-KG-TAXB3-R
Order 'conn d-sub male 25pos r/a .318 - ADS25A-KG-TAXB3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS25A-KG-TAXB3-R-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins ADS25A-KG-TASB3-R
Order 'conn d-sub male 25pos r/a .318 - ADS25A-KG-TASB3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS25A-KG-TASB3-R-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins ADS09A-KG-TAXB3-R
Order 'conn d-sub male 9pos r/a .318 - ADS09A-KG-TAXB3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS09A-KG-TAXB3-R-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins ADS15A-KG-TAXB3-R
Order 'conn d-sub male 15pos r/a .318 - ADS15A-KG-TAXB3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS15A-KG-TAXB3-R-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins ADS25A-KG-TASB5-R
Order 'conn d-sub male 25pos r/a .590 - ADS25A-KG-TASB5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS25A-KG-TASB5-R-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins ADS25A-KG-TAXB5-R
Order 'conn d-sub male 25pos r/a .590 - ADS25A-KG-TAXB5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS25A-KG-TAXB5-R-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins ADS37A-KG-TAXB3-R
Order 'conn d-sub male 37pos r/a .318 - ADS37A-KG-TAXB3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS37A-KG-TAXB3-R-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins ADS09A-KG-TASB3-R
Order 'conn d-sub male 9pos r/a .318 - ADS09A-KG-TASB3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS09A-KG-TASB3-R-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins ADS15A-KG-TASB3-R
Order 'conn d-sub male 15pos r/a .318 - ADS15A-KG-TASB3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS15A-KG-TASB3-R-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins ADS37A-KG-TASB3-R
Order 'conn d-sub male 37pos r/a .318 - ADS37A-KG-TASB3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS37A-KG-TASB3-R-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Receptacle, Female Sockets ADF25A-KG-TAXB3-R
Order 'conn d-sub female 25pos r/a .318 - ADF25A-KG-TAXB3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF25A-KG-TAXB3-R-ND.
Gold, Undefined D-sub Connector Assmann Electronics Inc Plug, Male Pins - A-DS25L-II-R
Order 'conn d-sub male 25pos sldr - A-DS25L-II-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS25L-II-R-ND.
Gold, Undefined D-sub Connector Assmann Electronics Inc Plug, Male Pins - A-DS25L-I-R
Order 'conn d-sub male 25pos sldr - A-DS25L-I-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS25L-I-R-ND.
Gold, Undefined D-sub Connector Assmann Electronics Inc Plug, Male Pins - A-DS25LL/G-R
Order 'conn d-sub male 25pos sldr - A-DS25LL/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS25LL/G-R-ND.
Gold, 50µin (1.27µm) D-sub Connector Assmann Electronics Inc Plug, Male Pins - A-DS25LL-R
Order 'conn d-sub male 25pos sldr - A-DS25LL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS25LL-R-ND.
Options for Gold Through Hole, Right Angle D-sub Connectors, Interconnect Assmann Electronics Inc Plug, Male Pins ADS25A-KG-TAXB3-R
Send this link via E-Mail
Help With This Screen
