CONN D-SUB MALE R/A 25POS W/NUT - A-DS25A/KG-T1-R
| Digi-Key Part Number | A-DS25A/KG-T1-R-ND |
500 |
1.52800 |
Extended Price
764.00 |
| Manufacturer Part Number | A-DS25A/KG-T1-R | |||
| Description | CONN D-SUB MALE R/A 25POS W/NUT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DS25A/KG-T1-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | - |
| Features | Board Lock, Mounting Hardware |
| Flange Feature | Mating Side (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | - |
| Type | DB25 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DS25A KG T1 R ADS25AKGT1R |
A-DS25A/KG-T1-R Specification Sheet
CONN D-SUB MALE R/A 25POS W/NUT - A-DS25A/KG-T1-R (A-DS25A/KG-T1-R-ND)
Related parts:CONN D-SUB MALE R/A 25POS W/NUT - A-DS25A/KG-T1-R
Order 'conn d-sub male r/a 25pos w/nut - A-DS25A/KG-T1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS25A/KG-T1-R-ND.
CONN D-SUB MALE R/A 25POS W/NUT - A-DS25A/KG-T2-R
Order 'conn d-sub male r/a 25pos w/nut - A-DS25A/KG-T2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS25A/KG-T2-R-ND.
CONN D-SUB FMALE R/A 25POS W/NUT - A-DF25A/KG-T1-R
Order 'conn d-sub fmale r/a 25pos w/nut - A-DF25A/KG-T1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF25A/KG-T1-R-ND.
CONN D-SUB MALE R/A 9POS W/NUT - A-DS09A/KG-T1-R
Order 'conn d-sub male r/a 9pos w/nut - A-DS09A/KG-T1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS09A/KG-T1-R-ND.
CONN D-SUB MALE R/A 15POS W/NUT - A-DS15A/KG-T1-R
Order 'conn d-sub male r/a 15pos w/nut - A-DS15A/KG-T1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS15A/KG-T1-R-ND.
CONN D-SUB MALE R/A 37POS W/NUT - A-DS37A/KG-T1-R
Order 'conn d-sub male r/a 37pos w/nut - A-DS37A/KG-T1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS37A/KG-T1-R-ND.
CONN D-SUB FEMALE R/A 9POS W/NUT - A-DF09A/KG-T1-R
Order 'conn d-sub female r/a 9pos w/nut - A-DF09A/KG-T1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09A/KG-T1-R-ND.
CONN D-SUB FMALE R/A 15POS W/NUT - A-DF15A/KG-T1-R
Order 'conn d-sub fmale r/a 15pos w/nut - A-DF15A/KG-T1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF15A/KG-T1-R-ND.
CONN D-SUB FMALE R/A 25POS W/NUT - A-DF25A/KG-T2-R
Order 'conn d-sub fmale r/a 25pos w/nut - A-DF25A/KG-T2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF25A/KG-T2-R-ND.
CONN D-SUB FMALE R/A 37POS W/NUT - A-DF37A/KG-T1-R
Order 'conn d-sub fmale r/a 37pos w/nut - A-DF37A/KG-T1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF37A/KG-T1-R-ND.
CONN D-SUB MALE R/A 9POS W/NUT - A-DS09A/KG-T2-R
Order 'conn d-sub male r/a 9pos w/nut - A-DS09A/KG-T2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS09A/KG-T2-R-ND.
CONN D-SUB MALE R/A 15POS W/NUT - A-DS15A/KG-T2-R
Order 'conn d-sub male r/a 15pos w/nut - A-DS15A/KG-T2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS15A/KG-T2-R-ND.
CONN D-SUB MALE R/A 37POS W/NUT - A-DS37A/KG-T2-R
Order 'conn d-sub male r/a 37pos w/nut - A-DS37A/KG-T2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS37A/KG-T2-R-ND.
CONN D-SUB MALE R/A 25POS - A-DS25A/KG-T3-R
Order 'conn d-sub male r/a 25pos - A-DS25A/KG-T3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS25A/KG-T3-R-ND.
CONN D-SUB MALE R/A 25POS - A-DS25A/KG-T4-R
Order 'conn d-sub male r/a 25pos - A-DS25A/KG-T4-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS25A/KG-T4-R-ND.
Send this link via E-Mail
Help With This Screen