CONN D-SUB MALE 15POS R/A .590 - ADS15A-KG-TASB5-R
| Digi-Key Part Number | ADS15A-KG-TASB5-R-ND |
700 |
1.25000 |
Extended Price
875.00 |
| Manufacturer Part Number | ADS15A-KG-TASB5-R | |||
| Description | CONN D-SUB MALE 15POS R/A .590 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS15A-KG-TASB5-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | Mounting Hardware |
| Flange Feature | Mating Side (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | - |
| Type | DB15 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS15A KG TASB5 R ADS15AKGTASB5R |
CONN D-SUB MALE 15POS R/A .590 - ADS15A-KG-TASB5-R (ADS15A-KG-TASB5-R-ND)
Related parts:CONN D-SUB MALE 15POS R/A .590 - ADS15A-KG-TASB5-R
Order 'conn d-sub male 15pos r/a .590 - ADS15A-KG-TASB5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS15A-KG-TASB5-R-ND.
CONN D-SUB MALE 15POS R/A .590 - ADS15A-KG-TAXB5-R
Order 'conn d-sub male 15pos r/a .590 - ADS15A-KG-TAXB5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS15A-KG-TAXB5-R-ND.
CONN D-SUB FEMALE 15POS R/A .590 - ADF15A-KG-TASB5-R
Order 'conn d-sub female 15pos r/a .590 - ADF15A-KG-TASB5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF15A-KG-TASB5-R-ND.
CONN D-SUB MALE 9POS R/A .590 - ADS09A-KG-TASB5-R
Order 'conn d-sub male 9pos r/a .590 - ADS09A-KG-TASB5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS09A-KG-TASB5-R-ND.
CONN D-SUB MALE 15POS R/A .318 - ADS15A-KG-TASB3-R
Order 'conn d-sub male 15pos r/a .318 - ADS15A-KG-TASB3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS15A-KG-TASB3-R-ND.
CONN D-SUB MALE 15POS R/A .318 - ADS15A-KG-TAXB3-R
Order 'conn d-sub male 15pos r/a .318 - ADS15A-KG-TAXB3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS15A-KG-TAXB3-R-ND.
CONN D-SUB MALE 25POS R/A .590 - ADS25A-KG-TASB5-R
Order 'conn d-sub male 25pos r/a .590 - ADS25A-KG-TASB5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS25A-KG-TASB5-R-ND.
CONN D-SUB MALE 37POS R/A .590 - ADS37A-KG-TASB5-R
Order 'conn d-sub male 37pos r/a .590 - ADS37A-KG-TASB5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS37A-KG-TASB5-R-ND.
CONN D-SUB FEMALE 9POS R/A .590 - ADF09A-KG-TASB5-R
Order 'conn d-sub female 9pos r/a .590 - ADF09A-KG-TASB5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF09A-KG-TASB5-R-ND.
CONN D-SUB FEMALE 15POS R/A .590 - ADF15A-KG-TAXB5-R
Order 'conn d-sub female 15pos r/a .590 - ADF15A-KG-TAXB5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF15A-KG-TAXB5-R-ND.
CONN D-SUB FEMALE 25POS R/A .590 - ADF25A-KG-TASB5-R
Order 'conn d-sub female 25pos r/a .590 - ADF25A-KG-TASB5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF25A-KG-TASB5-R-ND.
CONN D-SUB FEMALE 37POS R/A .590 - ADF37A-KG-TASB5-R
Order 'conn d-sub female 37pos r/a .590 - ADF37A-KG-TASB5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF37A-KG-TASB5-R-ND.
CONN D-SUB MALE 9POS R/A .590 - ADS09A-KG-TAXB5-R
Order 'conn d-sub male 9pos r/a .590 - ADS09A-KG-TAXB5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS09A-KG-TAXB5-R-ND.
CONN D-SUB MALE 25POS R/A .590 - ADS25A-KG-TAXB5-R
Order 'conn d-sub male 25pos r/a .590 - ADS25A-KG-TAXB5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS25A-KG-TAXB5-R-ND.
CONN D-SUB MALE 37POS R/A .590 - ADS37A-KG-TAXB5-R
Order 'conn d-sub male 37pos r/a .590 - ADS37A-KG-TAXB5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS37A-KG-TAXB5-R-ND.
Send this link via E-Mail
Help With This Screen