CONN D-SUB STACKED F/F 15POS R/A - ADF-F15A-GTAXB7-R
| Digi-Key Part Number | ADF-F15A-GTAXB7-R-ND |
450 |
5.44400 |
Extended Price
2449.80 |
| Manufacturer Part Number | ADF-F15A-GTAXB7-R | |||
| Description | CONN D-SUB STACKED F/F 15POS R/A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADF-F15A-GTAXB7-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Stacked, 2 Receptacles, Female Sockets |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 15/15 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | - |
| Type | DB15 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADF F15A GTAXB7 R ADFF15AGTAXB7R |
ADF-F15A-GTAXB7-R Specification Sheet
CONN D-SUB STACKED F/F 15POS R/A - ADF-F15A-GTAXB7-R (ADF-F15A-GTAXB7-R-ND)
Related parts:CONN D-SUB STACKED F/F 15POS R/A - ADF-F15A-GTAXB7-R
Order 'conn d-sub stacked f/f 15pos r/a - ADF-F15A-GTAXB7-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF-F15A-GTAXB7-R-ND.
CONN D-SUB STACKED F/M 15POS R/A - ADF-S15A-GTAXB7-R
Order 'conn d-sub stacked f/m 15pos r/a - ADF-S15A-GTAXB7-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF-S15A-GTAXB7-R-ND.
CONN D-SUB STACKED M/F 15POS R/A - ADS-F15A-GTAXB7-R
Order 'conn d-sub stacked m/f 15pos r/a - ADS-F15A-GTAXB7-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS-F15A-GTAXB7-R-ND.
CONN D-SUB STACKED F/F 9POS R/A - ADF-F09A-GTAXB7-R
Order 'conn d-sub stacked f/f 9pos r/a - ADF-F09A-GTAXB7-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF-F09A-GTAXB7-R-ND.
CONN D-SUB STACKED F/F 25POS R/A - ADF-F25A-GTAXB7-R
Order 'conn d-sub stacked f/f 25pos r/a - ADF-F25A-GTAXB7-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF-F25A-GTAXB7-R-ND.
CONN D-SUB STACKED F/F 37POS R/A - ADF-F37A-GTAXB7-R
Order 'conn d-sub stacked f/f 37pos r/a - ADF-F37A-GTAXB7-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF-F37A-GTAXB7-R-ND.
CONN D-SUB STACKED F/M 9POS R/A - ADF-S09A-GTAXB7-R
Order 'conn d-sub stacked f/m 9pos r/a - ADF-S09A-GTAXB7-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF-S09A-GTAXB7-R-ND.
CONN D-SUB STACKED F/M 25POS R/A - ADF-S25A-GTAXB7-R
Order 'conn d-sub stacked f/m 25pos r/a - ADF-S25A-GTAXB7-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF-S25A-GTAXB7-R-ND.
CONN D-SUB STACKED F/M 37POS R/A - ADF-S37A-GTAXB7-R
Order 'conn d-sub stacked f/m 37pos r/a - ADF-S37A-GTAXB7-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF-S37A-GTAXB7-R-ND.
CONN D-SUB STACKED M/M 15POS R/A - ADS-S15A-GTAXB7-R
Order 'conn d-sub stacked m/m 15pos r/a - ADS-S15A-GTAXB7-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS-S15A-GTAXB7-R-ND.
CONN D-SUB STACKED M/M 15POS R/A - A-DD15A-1-R
Order 'conn d-sub stacked m/m 15pos r/a - A-DD15A-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DD15A-1-R-ND.
CONN D-SUB STACKED M/F 15POS R/A - A-DD15A-2-R
Order 'conn d-sub stacked m/f 15pos r/a - A-DD15A-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DD15A-2-R-ND.
CONN D-SUB STACKED F/F 15POS R/A - A-DD15A-3-R
Order 'conn d-sub stacked f/f 15pos r/a - A-DD15A-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DD15A-3-R-ND.
CONN D-SUB STACKED F/M 15POS R/A - A-DD15A-4-R
Order 'conn d-sub stacked f/m 15pos r/a - A-DD15A-4-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DD15A-4-R-ND.
CONN D-SUB STACKED M/F 9POS R/A - ADS-F09A-GTAXB7-R
Order 'conn d-sub stacked m/f 9pos r/a - ADS-F09A-GTAXB7-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS-F09A-GTAXB7-R-ND.
Send this link via E-Mail
Help With This Screen