CONN D-SUB FEMALE 50POS SLDR - A-DF50L-II-R
| Digi-Key Part Number | A-DF50L-II-R-ND |
400 |
6.89400 |
Extended Price
2757.60 |
| Manufacturer Part Number | A-DF50L-II-R | |||
| Description | CONN D-SUB FEMALE 50POS SLDR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DF50L-II-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket (s) |
| Contact Finish | Gold, 50µin (1.27µm) |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), Solder Cup |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Names, Registered & Trademark Names | - |
| Type | DB50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DF50L II R ADF50LIIR |
A-DF50L-II-R Specification Sheet
CONN D-SUB FEMALE 50POS SLDR - A-DF50L-II-R (A-DF50L-II-R-ND)
Related parts:CONN D-SUB FEMALE 50POS SLDR - A-DF50L-II-R
Order 'conn d-sub female 50pos sldr - A-DF50L-II-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF50L-II-R-ND.
CONN D-SUB FEMALE 50POS SLDR - A-DF50L-I-R
Order 'conn d-sub female 50pos sldr - A-DF50L-I-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF50L-I-R-ND.
CONN D-SUB FEMALE 9POS SLDR - A-DF09L-II-R
Order 'conn d-sub female 9pos sldr - A-DF09L-II-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09L-II-R-ND.
CONN D-SUB FEMALE 15POS SLDR - A-DF15L-II-R
Order 'conn d-sub female 15pos sldr - A-DF15L-II-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF15L-II-R-ND.
CONN D-SUB FEMALE 25POS SLDR - A-DF25L-II-R
Order 'conn d-sub female 25pos sldr - A-DF25L-II-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF25L-II-R-ND.
CONN D-SUB FEMALE 37POS SLDR - A-DF37L-II-R
Order 'conn d-sub female 37pos sldr - A-DF37L-II-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF37L-II-R-ND.
CONN D-SUB FEMALE 50POS SLDR - A-DF50LL/G-R
Order 'conn d-sub female 50pos sldr - A-DF50LL/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF50LL/G-R-ND.
CONN D-SUB FEMALE 50POS SLDR - A-DF50LL-R
Order 'conn d-sub female 50pos sldr - A-DF50LL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF50LL-R-ND.
CONN D-SUB MALE 50POS SLDR - A-DS50L-II-R
Order 'conn d-sub male 50pos sldr - A-DS50L-II-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS50L-II-R-ND.
CONN D-SUB FEMALE 9POS SLDR - A-DF09L-I-R
Order 'conn d-sub female 9pos sldr - A-DF09L-I-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09L-I-R-ND.
CONN D-SUB FEMALE 9POS SLDR - A-DF09LL/G-R
Order 'conn d-sub female 9pos sldr - A-DF09LL/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09LL/G-R-ND.
CONN D-SUB FEMALE 9POS SLDR - A-DF09LL-R
Order 'conn d-sub female 9pos sldr - A-DF09LL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09LL-R-ND.
CONN D-SUB FEMALE 15POS SLDR - A-DF15L-I-R
Order 'conn d-sub female 15pos sldr - A-DF15L-I-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF15L-I-R-ND.
CONN D-SUB FEMALE 15POS SLDR - A-DF15LL/G-R
Order 'conn d-sub female 15pos sldr - A-DF15LL/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF15LL/G-R-ND.
CONN D-SUB FEMALE 15POS SLDR - A-DF15LL-R
Order 'conn d-sub female 15pos sldr - A-DF15LL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF15LL-R-ND.
Send this link via E-Mail
Help With This Screen