CONN D-SUB FEMALE R/A 37POS - A-DF37AA-R - Connectors
| Digi-Key Part Number | A-DF37AA-R-ND |
400 |
11.92000 |
Extended Price
4768.00 |
| Manufacturer Part Number | A-DF37AA-R | |||
| Description | CONN D-SUB FEMALE R/A 37POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DF37AA-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | - |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | - |
| Type | DB37 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DF37AA R ADF37AAR |
A-DF37AA-R Specification Sheet
CONN D-SUB FEMALE R/A 37POS - A-DF37AA-R (A-DF37AA-R-ND) - Connectors
Related parts Connectors:CONN D-SUB FEMALE R/A 37POS - A-DF37AA-R
Order 'conn d-sub female r/a 37pos - A-DF37AA-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF37AA-R-ND.
CONN D-SUB FEMALE R/A 37POS - A-DF37A-II-R
Order 'conn d-sub female r/a 37pos - A-DF37A-II-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF37A-II-R-ND.
CONN D-SUB FEMALE R/A 37POS - A-DF37A-I-R
Order 'conn d-sub female r/a 37pos - A-DF37A-I-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF37A-I-R-ND.
CONN D-SUB FEMALE R/A 37POS - A-DF37A/KG-T3-R
Order 'conn d-sub female r/a 37pos - A-DF37A/KG-T3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF37A/KG-T3-R-ND.
CONN D-SUB FEMALE R/A 37POS - A-DF37A/KG-T4-R
Order 'conn d-sub female r/a 37pos - A-DF37A/KG-T4-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF37A/KG-T4-R-ND.
CONN D-SUB FEMALE 37POS R/A .318 - ADF37A-KG-TASB3-R
Order 'conn d-sub female 37pos r/a .318 - ADF37A-KG-TASB3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF37A-KG-TASB3-R-ND.
CONN D-SUB FEMALE 37POS R/A .590 - ADF37A-KG-TASB5-R
Order 'conn d-sub female 37pos r/a .590 - ADF37A-KG-TASB5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF37A-KG-TASB5-R-ND.
CONN D-SUB FEMALE 37POS R/A .318 - ADF37A-KG-TAXB3-R
Order 'conn d-sub female 37pos r/a .318 - ADF37A-KG-TAXB3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF37A-KG-TAXB3-R-ND.
CONN D-SUB FEMALE 37POS R/A .590 - ADF37A-KG-TAXB5-R
Order 'conn d-sub female 37pos r/a .590 - ADF37A-KG-TAXB5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF37A-KG-TAXB5-R-ND.
CONN D-SUB FEMALE 37POS SLDR - A-DF37L-II-R
Order 'conn d-sub female 37pos sldr - A-DF37L-II-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF37L-II-R-ND.
CONN D-SUB FEMALE 37POS SLDR - A-DF37L-I-R
Order 'conn d-sub female 37pos sldr - A-DF37L-I-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF37L-I-R-ND.
CONN D-SUB FEMALE 37POS SLDR - A-DF37LL/G-R
Order 'conn d-sub female 37pos sldr - A-DF37LL/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF37LL/G-R-ND.
CONN D-SUB FEMALE 37POS SLDR - A-DF37LL-R
Order 'conn d-sub female 37pos sldr - A-DF37LL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF37LL-R-ND.
CONN D-SUB FEMALE 37POS SOLDER - A-DF37LL/Z-R-R
Order 'conn d-sub female 37pos solder - A-DF37LL/Z-R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF37LL/Z-R-R-ND.
CONN D-SUB FEMALE VERT 37POS - A-DF37PP-R
Order 'conn d-sub female vert 37pos - A-DF37PP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF37PP-R-ND.
Send this link via E-Mail
Help With This Screen